LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5355-S4YMME-TR product image
Images for reference only

MICROCHIP MIC5355-S4YMME-TR

Manufacturer
MPN
MIC5355-S4YMME-TR
LCSC Part #
C3749863
Packaging
MSOP-8-EP
Customer #
Key Attributes
Positive Fixed MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC5355-S4YMME-TR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.447$ 0.45
200+$ 0.173$ 34.60
500+$ 0.167$ 83.50
1,000+$ 0.1639$ 163.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMSOP-8-EP
Output Voltage3.3V;1.2V
Number of Outputs2
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)70uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
FeaturesEnable control;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The MIC5355/6 is an advanced dual, micropower, low dropout linear regulator. The MIC5355/6 provides low quiescent current operation, using only 70μA with both outputs enabled making it ideal for battery-powered systems. In shutdown, the quiescent current drops to less than 1μA. The MIC5355/6 provides two independently controlled high-performance 500mA LDOs with typical dropout voltage of 350mV at rated load. In addition, the MIC5355/6 is optimized to provide fast load and line transient performance with low-ESR ceramic output capacitors, requiring a minimum of only 2.2μF. The MIC5356 also incorporates an active discharge feature when the part is disabled that switches in a 30Ω load to pull down the output of the regulator. The MIC5355/6 is available in fixed output voltages in a thermally-enhanced 8-pin ePad MSOP package or 8-pin ePad 3mm x 3mm MLF package.

Features

AI Translation
  • 2.5V to 5.5V input voltage range
  • 2% initial output accuracy
  • Wide output voltage range: 1.0V to 3.3V
  • Low quiescent current: 38μA per output
  • Very low quiescent current in shutdown: <1μA typical
  • Cap stable with 2.2μF ceramic capacitor
  • Low dropout voltage: 350mV at 500mA
  • Excellent load/line transient response
  • Independent logic controlled enable pins
  • Output discharge circuit: MIC5356
  • Current and thermal limit protection
  • Power 8-pin ePad MSOP package or 8-pin ePad 3mm x 3mm MLF package

Applications

AI Translation
  • Smart phones
  • GPS, PMP, DSC
  • Notebooks and desktops
  • Digital TV
  • Portable electronics