MICROCHIP MIC5219BM5
| Manufacturer | |
| MPN | MIC5219BM5 |
| LCSC Part # | C3744166 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2.5V~5V Positive Adjustable SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | MICROCHIP MIC5219BM5 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 130uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 130uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Adjustable |
Introduction
The MIC5219 is an efficient linear voltage regulator with high peak output current capability, very-low-dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The MIC5219 is designed to provide a peak output current for start-up conditions where higher inrush current is demanded. It features a 500mA peak output rating. Continuous output current is limited only by package and layout. The MIC5219 can be enabled or shut down by a CMOS or TTL compatible signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to help prolong battery life. Other key features include reversed-battery protection, current limiting, overtemperature shutdown, and low noise performance with an ultra-low-noise option. The MIC5219 is available in adjustable or fixed output voltages in the space-saving 6-pin (2mm×2mm) MLF, 6-pin (2mm×2mm) Thin MLF SOT‑23‑5 and MM8 8‑pin power MSOP packages.
Features
- 500mA output current capability
- SOT-23-5 package - 500mA peak
- 2mm×2mm MLF package - 500mA continuous
- 2mm×2mm Thin MLF package - 500mA continuous
- MSOP-8 package - 500mA continuous
- Low 500mV maximum dropout voltage at full load
- Extremely tight load and line regulation
- Tiny SOT-23-5 and MM8 power MSOP-8 package
- Ultra-low-noise output
- Low temperature coefficient
- Current and thermal limiting
- Reversed-battery protection
- CMOS/TTL-compatible enable/shutdown control
- Near-zero shutdown current
Applications
- Laptop, notebook, and palmtop computers
- Cellular telephones and battery-powered equipment
- Consumer and personal electronics
- PC Card VCC and VPP regulation and switching
- SMPS post-regulator/DC-to-DC modules
- High-efficiency linear power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4415 | $ 0.44 |
| 200+ | $ 0.1709 | $ 34.18 |
| 500+ | $ 0.1649 | $ 82.45 |
| 1,000+ | $ 0.1619 | $ 161.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 130uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V~5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 130uA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 12V | |
| Features | Enable control;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown;Noise bypass terminal | |
| Output Type | Adjustable |
Introduction
The MIC5219 is an efficient linear voltage regulator with high peak output current capability, very-low-dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The MIC5219 is designed to provide a peak output current for start-up conditions where higher inrush current is demanded. It features a 500mA peak output rating. Continuous output current is limited only by package and layout. The MIC5219 can be enabled or shut down by a CMOS or TTL compatible signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to help prolong battery life. Other key features include reversed-battery protection, current limiting, overtemperature shutdown, and low noise performance with an ultra-low-noise option. The MIC5219 is available in adjustable or fixed output voltages in the space-saving 6-pin (2mm×2mm) MLF, 6-pin (2mm×2mm) Thin MLF SOT‑23‑5 and MM8 8‑pin power MSOP packages.
Features
- 500mA output current capability
- SOT-23-5 package - 500mA peak
- 2mm×2mm MLF package - 500mA continuous
- 2mm×2mm Thin MLF package - 500mA continuous
- MSOP-8 package - 500mA continuous
- Low 500mV maximum dropout voltage at full load
- Extremely tight load and line regulation
- Tiny SOT-23-5 and MM8 power MSOP-8 package
- Ultra-low-noise output
- Low temperature coefficient
- Current and thermal limiting
- Reversed-battery protection
- CMOS/TTL-compatible enable/shutdown control
- Near-zero shutdown current
Applications
- Laptop, notebook, and palmtop computers
- Cellular telephones and battery-powered equipment
- Consumer and personal electronics
- PC Card VCC and VPP regulation and switching
- SMPS post-regulator/DC-to-DC modules
- High-efficiency linear power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MIC5219YM5-TR | MICROCHIP | SOT-23-5 | 5,629 | $ 0.5389 |

