VISHAY RNC65H3001FPB14
| Manufacturer | |
| MPN | RNC65H3001FPB14 |
| LCSC Part # | C3370207 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 3kΩ ±1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | VISHAY RNC65H3001FPB14 |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 3kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 3kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.3861 | $ 6.39 |
| 200+ | $ 2.4712 | $ 494.24 |
| 500+ | $ 2.3848 | $ 1192.40 |
| 1,000+ | $ 2.3416 | $ 2341.60 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 3kΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 3kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65C3001FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.5364 | ||
| RNC65H3001FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.3861 | ||
| RNC70H3001FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 7.4134 | ||
| RN65E3001FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.524 | ||
| RN65E3001FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.2244 | ||
| CMF653K0000FKEB11 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4528 | ||
| CMF653K0000FKR611 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.4528 | ||
| RN65C3001BB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8496 | ||
| RN65C3001BRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6636 | ||
| RNC70H3001BRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.9777 | ||
| CMF703K0000BHR6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.9073 | ||
| CMF703K0000BHBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8716 | ||
| CMF703K0000BHEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8716 |

