LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2201GSK36 product image
Images for reference only

VISHAY RLR07C2201GSK36

Manufacturer
MPN
RLR07C2201GSK36
LCSC Part #
C3369630
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 2.2kΩ ±2% 250mW Through Hole,D2.3xL6.4mm
DatasheetVISHAY RLR07C2201GSK36
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3836$ 0.38
200+$ 0.1485$ 29.70
500+$ 0.1433$ 71.65
1,000+$ 0.1407$ 140.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance2.2kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RLR07C2201GRB14VISHAYSimilarThrough Hole,D2.3xL6.4mm0$ 1.4231
RLR07C2201GPB14VISHAYSimilarThrough Hole,D2.3xL6.4mm0$ 1.9363
RLR07C2201GRBSLVISHAYSimilarThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C2201GSBSLVISHAYSimilarThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C2201GRR36VISHAYSimilarThrough Hole,D2.3xL6.4mm0$ 0.3693
View and Compare All Alternative Parts.