LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics MLS331M250EA0A product image
Images for reference only

Cornell Dubilier Electronics MLS331M250EA0A

Manufacturer
MPN
MLS331M250EA0A
LCSC Part #
C3308663
Packaging
Through Hole,P=25.4mm
Customer #
Key Attributes
±20% 250V 330uF 399mΩ@120Hz Through Hole,P=25.4mm Aluminum Electrolytic Capacitors
DatasheetCornell Dubilier Electronics MLS331M250EA0A
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 228.1461$ 228.15
200+$ 88.2907$ 17658.14
500+$ 85.1871$ 42593.55
1,000+$ 83.6539$ 83653.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagingThrough Hole,P=25.4mm
Tolerance±20%
Voltage Rating250V
Capacitance330uF
Lifetime10000hrs@85℃
Ripple Current6.3A@20kHz
Pin Spacing25.4mm
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)399mΩ@120Hz
Height - Seated (Max)12.7mm
Diameter-