MOLEX 2134993000
| Manufacturer | |
| MPN | 2134993000 |
| LCSC Part # | C3284263 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas RoHS |
| Datasheet | MOLEX 2134993000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Peak Gain | -1.7dBi;-0.4dBi;-1.4dBi | |
| Connector Type | SMA | |
| Height | 16.7mm | |
| Length | 55mm | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Peak Gain | -1.7dBi;-0.4dBi;-1.4dBi |
| Type | Description | |
|---|---|---|
| Connector Type | SMA | |
| Height | 16.7mm | |
| Length | 55mm | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 28.6948 | $ 28.69 |
| 10+ | $ 27.7662 | $ 277.66 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Peak Gain | -1.7dBi;-0.4dBi;-1.4dBi | |
| Connector Type | SMA | |
| Height | 16.7mm | |
| Length | 55mm | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Peak Gain | -1.7dBi;-0.4dBi;-1.4dBi |
| Type | Description | |
|---|---|---|
| Connector Type | SMA | |
| Height | 16.7mm | |
| Length | 55mm | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



