LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V420LS7PX2855 product image
Images for reference only

Littelfuse V420LS7PX2855

Manufacturer
MPN
V420LS7PX2855
LCSC Part #
C3263205
Packaging
-
Customer #
Key Attributes
560V 420V 680V Varistors, MOVs RoHS
DatasheetLittelfuse V420LS7PX2855
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2342$ 0.23
200+$ 0.0907$ 18.14
500+$ 0.0875$ 43.75
1,000+$ 0.0859$ 85.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Capacitance55pF@1MHz
Maximum DC Volts560V
Energy30J
Maximum AC Volts420V
Varistor Voltage680V

Introduction

AI Translation

The LA Varistor Series transient voltage surge suppressors are radial-lead metal oxide varistors (MOVs) designed for continuous operation on AC power lines. These UL-recognized varistors require minimal mounting space and are available in multiple standard lead form options. The LA Varistor Series offers four case sizes: 7mm, 10mm, 14mm, and 20mm; with maximum AC RMS working voltage VM(AC)RMS ranging from 130V to 1000V and energy absorption capability up to 360J. Select LA Series part numbers offer a choice of clamping voltage, designated by the suffix A or B. The "A" option is the standard part number; the "B" option provides a lower clamping voltage. For part number and brand information, refer to the LA Series Device Ratings and Specifications table.

Features

AI Translation
  • Lead-free, halogen-free, and RoHS compliant.
  • Energy absorption capability (WTM) up to 360J.
  • Wide operating voltage range, with maximum AC RMS working voltage VM(AC)RMS from 130V to 1000V.
  • No derating required at ambient temperatures up to 85°C.
  • Available in tape-and-reel or bulk packaging.