LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V68ZS10PX2855 product image
Images for reference only

Littelfuse V68ZS10PX2855

Manufacturer
MPN
V68ZS10PX2855
LCSC Part #
C3261985
Packaging
-
Customer #
Key Attributes
56V 40V 68V Varistors, MOVs RoHS
DatasheetLittelfuse V68ZS10PX2855
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2988$ 0.30
200+$ 0.1157$ 23.14
500+$ 0.1116$ 55.80
1,000+$ 0.1096$ 109.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Energy13J
Maximum DC Volts56V
Capacitance3.87nF@1MHz
Maximum AC Volts40V
Varistor Voltage68V

Introduction

AI Translation

The ZA Series Transient Voltage Surge Suppressors are radial-lead Metal Oxide Varistors (MOVs) designed to protect low- and medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoid, and power supply circuits to protect PCB components and maintain data integrity. These devices are available in five body sizes — 5mm, 7mm, 10mm, 14mm, and 20mm — with a wide DC voltage range of 5.5V to 615V.

Features

AI Translation
  • Lead-free, halogen-free, and RoHS compliant
  • Wide operating voltage range: VM(AC)RMS 4V to 460V
  • DC voltage rating: 5.5V to 615V
  • No derating required up to 85°C ambient temperature
  • 5 body sizes available: 5mm, 7mm, 10mm, 14mm, and 20mm
  • Radial lead package for hardwired or PCB designs
  • Available in tape & reel or bulk packaging
  • Standard lead form options available