LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol ELVH-L10D-HRRD-I-NAA5

Manufacturer
MPN
ELVH-L10D-HRRD-I-NAA5
LCSC Part #
C3253660
Packaging
DIP-8
Customer #
Key Attributes
-2Kpa~2.5Kpa DIP-8 Pressure Sensors, Transducers RoHS
DatasheetAmphenol ELVH-L10D-HRRD-I-NAA5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAmphenol
PackagingDIP-8
Pressure range-2Kpa~2.5Kpa
FeaturesNegative pressure/vacuum measurement;On-chip temperature compensation;Integrated ADC and digital interface
Voltage - Supply2.7V~5.5V
Operating Temperature-20℃~+85℃

Introduction

AI Translation

The ELV analog and digital pressure sensor series consists of four new product families utilizing All Sensors' ultra-low pressure CoBeam2 technology. This innovative sensing element technology delivers best-in-class stability for low and ultra-low pressure ranges, with customizable calibration and pressure ranges available from a proven world-class supplier. The ELV series offers design engineers exceptional flexibility with a wide selection of package combinations. The digital interface simplifies sensor integration into various process control and measurement systems, enabling direct connection to serial communication channels. These calibrated and compensated sensors provide accurate, stable output across a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air and other dry gases. An optional Parylene coating is available for moisture/harsh media protection.

Features

AI Translation
  • Pressure ranges from ±0.5 inH₂O to 150 psi and ±2.5 mbar to ±10 bar
  • Precision ASIC signal conditioning
  • Digital I²C or SPI interface, or analog-only options
  • 3V, 3.3V, and 5V supply voltage options

Applications

AI Translation

Medical equipment, medical instruments, respiratory devices, portable/handheld devices, environmental control, environmental instrumentation, environmental monitoring, HVAC, industrial control, altimeters, chemical analysis, meteorology