onsemi FAN7529BMX
| Manufacturer | |
| MPN | FAN7529BMX |
| LCSC Part # | C3234958 |
| Packaging | - |
| Customer # | |
| Key Attributes | PFC (Power Factor Correction) |
| Datasheet | onsemi FAN7529BMX |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Features | Undervoltage detection (BOR/LVD/LVR/LVI) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Undervoltage detection (BOR/LVD/LVR/LVI) |
Introduction
The FAN7529 is an active power factor correction (PFC) controller for boost PFC applications that operates in critical conduction mode (CRM). It uses the voltage mode PWM that compares an internal ramp signal with the error amplifier output to generate MOSFET turn-off signal. Because the voltage-mode CRM PFC controller does not need rectified AC line voltage information, it saves the power loss of the input voltage sensing network necessary for the current-mode CRM PFC controller. FAN7529 provides many protection functions, such as over-voltage protection, open-feedback protection, overcurrent protection, and under-voltage lockout protection. The FAN7529 can be disabled if the INV pin voltage is lower than 0.45V and the operating current decreases to 65μA. Using a new variable on-time control method, THD is lower than the conventional CRM boost PFC ICs.
Features
- Low Total Harmonic Distortion (THD)
- Precise Adjustable Output Over-Voltage Protection
- Open-Feedback Protection and Disable Function
- Zero Current Detector
- 150μs Internal Start-up Timer
- MOSFET Over-Current Protection
- Under-Voltage Lockout with 3.5V Hysteresis
- Low Start-up (40μA) and Operating Current (1.5mA)
- Totem Pole Output with High State Clamp
- +500/800mA Peak Gate Drive Current
- 8-Pin DIP or 8-Pin SOP
Applications
- Adapter
- Ballast
- LCD TV, CRT TV
- SMPS
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Features | Undervoltage detection (BOR/LVD/LVR/LVI) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | onsemi |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Undervoltage detection (BOR/LVD/LVR/LVI) |
Introduction
The FAN7529 is an active power factor correction (PFC) controller for boost PFC applications that operates in critical conduction mode (CRM). It uses the voltage mode PWM that compares an internal ramp signal with the error amplifier output to generate MOSFET turn-off signal. Because the voltage-mode CRM PFC controller does not need rectified AC line voltage information, it saves the power loss of the input voltage sensing network necessary for the current-mode CRM PFC controller. FAN7529 provides many protection functions, such as over-voltage protection, open-feedback protection, overcurrent protection, and under-voltage lockout protection. The FAN7529 can be disabled if the INV pin voltage is lower than 0.45V and the operating current decreases to 65μA. Using a new variable on-time control method, THD is lower than the conventional CRM boost PFC ICs.
Features
- Low Total Harmonic Distortion (THD)
- Precise Adjustable Output Over-Voltage Protection
- Open-Feedback Protection and Disable Function
- Zero Current Detector
- 150μs Internal Start-up Timer
- MOSFET Over-Current Protection
- Under-Voltage Lockout with 3.5V Hysteresis
- Low Start-up (40μA) and Operating Current (1.5mA)
- Totem Pole Output with High State Clamp
- +500/800mA Peak Gate Drive Current
- 8-Pin DIP or 8-Pin SOP
Applications
- Adapter
- Ballast
- LCD TV, CRT TV
- SMPS
C3234958 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |