RENESAS ICL3222CB-T
| Fabricante | |
| N.º de pieza fab. | ICL3222CB-T |
| Nº LCSC | C3198103 |
| Emb. | SOIC-8 |
| Número de Cliente | |
| Atrib. clave | SOIC-8 Drivers, Receivers, Transceivers |
| Hoja de Datos | RENESAS ICL3222CB-T |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | RENESAS | |
| Emb. | SOIC-8 | |
| Features | Low-power mode |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | RENESAS |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SOIC-8 | |
| Features | Low-power mode |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
ICL32XX interface ICs operate from a single +3V to +5.5V supply, guarantee a 250kbps minimum data rate, require only four small external 0.1μF capacitors, feature low power consumption, and meet all ElA RS-232C and V.28 specifications.
Características
Traducción por IA
- Pb-Free Plus Anneal Available as an Option (RoHS Compliant)
- 15kV ESD Protected (Human Body Model)
- Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
- ICL3221 is Low Power, Pin Compatible Upgrade for 5V MAX221
- ICL3222 is Low Power, Pin Compatible Upgrade for 5V MAX242, and SP312A
- ICL3232 is Low Power Upgrade for HIN232/ICL232 and Pin Compatible Competitor Devices
- RS-232 Compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
- Latch-Up Free
- On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
- Manual and Automatic Powerdown Features (Except ICL3232)
- Guaranteed Mouse Driveability (ICL324X Only)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate: 250kbps
- Guaranteed Minimum Slew Rate: 6V/μs
- Wide Power Supply Range: Single +3V to +5.5V
- Low Supply Current in Powerdown State: 1μA
Aplicaciones
Traducción por IA
- Battery Powered, Hand-Held, and Portable Equipment
- Laptop Computers, Notebooks, Palmtops
- Modems, Printers and other Peripherals
- Digital Cameras
- Cellular/Mobile Phones
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 2.6432 | $ 2.64 |
| 200+ | $ 1.023 | $ 204.60 |
| 500+ | $ 0.9876 | $ 493.80 |
| 1,000+ | $ 0.969 | $ 969.00 |
Encapsulado Estándar1000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | RENESAS | |
| Emb. | SOIC-8 | |
| Features | Low-power mode |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | RENESAS |
| Tipo | Descripción | |
|---|---|---|
| Emb. | SOIC-8 | |
| Features | Low-power mode |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
ICL32XX interface ICs operate from a single +3V to +5.5V supply, guarantee a 250kbps minimum data rate, require only four small external 0.1μF capacitors, feature low power consumption, and meet all ElA RS-232C and V.28 specifications.
Características
Traducción por IA
- Pb-Free Plus Anneal Available as an Option (RoHS Compliant)
- 15kV ESD Protected (Human Body Model)
- Drop in Replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
- ICL3221 is Low Power, Pin Compatible Upgrade for 5V MAX221
- ICL3222 is Low Power, Pin Compatible Upgrade for 5V MAX242, and SP312A
- ICL3232 is Low Power Upgrade for HIN232/ICL232 and Pin Compatible Competitor Devices
- RS-232 Compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 Specifications at 3V
- Latch-Up Free
- On-Chip Voltage Converters Require Only Four External 0.1μF Capacitors
- Manual and Automatic Powerdown Features (Except ICL3232)
- Guaranteed Mouse Driveability (ICL324X Only)
- Receiver Hysteresis For Improved Noise Immunity
- Guaranteed Minimum Data Rate: 250kbps
- Guaranteed Minimum Slew Rate: 6V/μs
- Wide Power Supply Range: Single +3V to +5.5V
- Low Supply Current in Powerdown State: 1μA
Aplicaciones
Traducción por IA
- Battery Powered, Hand-Held, and Portable Equipment
- Laptop Computers, Notebooks, Palmtops
- Modems, Printers and other Peripherals
- Digital Cameras
- Cellular/Mobile Phones
C3198103 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |