LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol DD104S100E2X/AA product image
Images for reference only

Amphenol DD104S100E2X/AA

Manufacturer
MPN
DD104S100E2X/AA
LCSC Part #
C3138329
Packaging
-
Customer #
Key Attributes
Female 104P 5 5A -55℃~+125℃ D-Sub Connector Assemblies RoHS
DatasheetAmphenol DD104S100E2X/AA
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 281.0709$ 281.07
200+$ 108.7718$ 21754.36
500+$ 104.9484$ 52474.20
1,000+$ 103.0598$ 103059.80
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies
ManufacturerAmphenol
Packaging-
GenderFemale
Number of Pins104P
Number of Rows5
Current Rating-Signal5A
Operating Temperature-55℃~+125℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.