LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F745ZET6 product image
Images for reference only

ST STM32F745ZET6

Manufacturer
MPN
STM32F745ZET6
LCSC Part #
C2969804
Packaging
LQFP-144(20x20)
Customer #
Key Attributes
ARM Cortex-M7 32 Bit 216MHz LQFP-144(20x20) Microcontrollers RoHS
DatasheetST STM32F745ZET6
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.4701$ 25.47
10+$ 24.6356$ 246.36
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-144(20x20)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O114
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.7V~3.6V
EEPROM-
Program Storage Size512KB
CPU CoreARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed216MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

This product features an ARM® 32-bit Cortex®-M7 CPU with a floating-point unit (FPU), Adaptive Real-Time Accelerator (ART Accelerator™), and L1 cache (4KB data cache and 4KB instruction cache), enabling zero-wait-state execution from embedded Flash and external memory at up to 216 MHz. It includes a memory protection unit (MPU), delivers 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1) performance, and supports DSP instructions.

Features

AI Translation
  • Core: ARM 32-bit Cortex-M7 CPU with FPU, adaptive real-time accelerator (ART AcceleratorTM) and L1-cache: 4KB data cache and 4KB instruction cache, allowing 0-wait state execution from embedded Flash memory and external memories, frequency up to 216 MHz, MPU, 462 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories: Up to 1MB of Flash memory; 1024 bytes of OTP memory; SRAM: 320KB (including 64KB of data TCM RAM for critical real-time data) + 16KB of instruction TCM RAM (for critical real-time routines) + 4KB of backup SRAM (available in the lowest power modes); Flexible external memory controller with up to 32-bit databus: SRAM, PSRAM, SDRAM/LPSDRSDRAM, NOR/NAND memories; Dual mode Quad-SPI; LCD parallel interface, 8080/6800 modes; LCD-TFT controller up to XGA resolution with dedicated Chrom-ART AcceleratorTM for enhanced graphic content creation (DMA2D)
  • Clock, reset and supply management: 1.7V to 3.6V application supply and I/Os; POR, PDR, PVD and BOR; Dedicated USB power; 4-to-26 MHz crystal oscillator; Internal 16 MHz factory-trimmed RC (1% accuracy); 32 kHz oscillator for RTC with calibration; Internal 32 kHz RC with calibration; Low-power - Sleep, Stop and Standby modes; VBAT supply for RTC, 32x32 bit backup registers ± 4KB backup SRAM
  • 3x12-bit, 2.4 MSPS ADC: up to 24 channels and 7.2 MSPS in triple interleaved mode; 2x12-bit D/A converters
  • Up to 18 timers: up to thirteen 16-bit (1x lowpower 16-bit timer available in Stop mode) and two 32-bit timers, each with up to 4 IC/OC/PwM or pulse counter and quadrature (incremental) encoder input. All 15 timers running up to 216 MHz. 2x watchdogs, SysTick timer
  • General-purpose DMA: 16-stream DMA controller with FIFOs and burst support
  • Debug mode - SWD & JTAG interfaces; Cortex-M7 Trace Macrocell ITM
  • Up to 168 I/O ports with interrupt capability; Up to 164 fast I/Os up to 108 MHz; Up to 166 5 V-tolerant I/Os
  • Up to 25 communication interfaces; Up to 4xI²C interfaces (SMBus/PMBus); Up to 4 USARTs/4 UARTs (27 Mbit/s, ISO7816 interface, LIN, IrDA, modem control); Up to 6 SPIs (up to 50 Mbit/s), 3 with muxed simplex for audio class accuracy via internal audio PLL or external clock; 2x SAI (serial audio interface); 2xCANs (2.0B active) and SDMMC interface; SPDIFRX interface - HDMI-CEC
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY; USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI; 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588v2 hardware, MII/RMII
  • 8- to 14-bit parallel camera interface up to 54 Mbyte/s
  • True random number generator; CRC calculation unit
  • RTC: subsecond accuracy, hardware calendar; 96-bit unique ID

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
STM32F745ZGT6STSimilarLQFP-144(20x20)5$ 20.9205
STM32F746ZGT7STSimilarLQFP-144(20x20)3$14.9330 $21.642
ATSAME70Q20A-ANMICROCHIPSimilarLQFP-144(20x20)2$13.1872 $25.8571
ATSAME70Q20B-ANTMICROCHIPSimilarLQFP-144(20x20)11$ 28.6087
ATSAME70Q21B-ANMICROCHIPSimilarLQFP-144(20x20)3$17.5290 $30.7526
5 more alternative parts.View all substitutes