LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC584LP5E product image
  • HMC584LP5E thumbnail 1
  • HMC584LP5E thumbnail 2
  • HMC584LP5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI HMC584LP5E

Manufacturer
MPN
HMC584LP5E
LCSC Part #
C2830728
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
QFN-32-EP(5x5) RF Misc ICs and Modules RoHS
DatasheetADI HMC584LP5E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.351$ 44.35
10+$ 37.7568$ 377.57
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingQFN-32-EP(5x5)

Introduction

AI Translation

The HMC584LP5 & HMC584LP5E are GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC VCOs. The HMC584LP5 & HMC584LP5E integrate resonators, negative resistance devices, varactor diodes and feature half frequency and divide-by-4 outputs. The VCO’s phase noise performance is excellent over temperature, shock, and process due to the oscillator’s monolithic structure. Power output is +10 dBm typical from a +5V supply voltage. The prescaler and RF/2 functions can be disabled to conserve current if not required. The voltage controlled oscillator is packaged in a leadless QFN 5x5 mm surface mount package, and requires no external matching components.

Features

AI Translation
  • Dual Output: F₀ = 12.5 - 13.9 GHz, F₀/2 = 6.25 - 6.95 GHz
  • Pout: +10 dBm
  • Phase Noise: -110 dBc/Hz @ 100 kHz Typ.
  • No External Resonator Needed
  • 32 Lead 5x5mm SMT Package: 25mm²

Applications

AI Translation
  • Point to Point/Multipoint Radio
  • Test Equipment & Industrial Controls
  • SATCOM