ROQANG RT1A471M0810
| Manufacturer | ROQANGAsian Brands |
| MPN | RT1A471M0810 |
| LCSC Part # | C280407 |
| Packaging | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 10V SMD |
| Datasheet | ROQANG RT1A471M0810 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 470uF | |
| Lifetime | 2000hrs@125℃ | |
| Ripple Current | 214mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@125℃ | |
| Ripple Current | 214mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating temperature range (-55℃~+125℃)
- High-density surface mount compatible
- Reflow soldering compatible
- Stable performance, high reliability
- RoHS and REACH compliant
In-Stock: 660
660 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0642$ 0.0450 | $ 0.45 |
| 100+ | $ 0.0518$ 0.0363 | $ 3.63 |
| 500+ | $ 0.0404$ 0.0283 | $ 14.15 |
| 1,000+ | $ 0.0358$ 0.0251 | $ 25.10 |
| 5,000+ | $ 0.0321$ 0.0225 | $ 112.50 |
| 10,000+ | $ 0.0302$ 0.0212 | $ 212.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 470uF | |
| Lifetime | 2000hrs@125℃ | |
| Ripple Current | 214mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ROQANG | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 10V | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@125℃ | |
| Ripple Current | 214mA@120Hz | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide operating temperature range (-55℃~+125℃)
- High-density surface mount compatible
- Reflow soldering compatible
- Stable performance, high reliability
- RoHS and REACH compliant
C280407 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



