LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

FM XMC2711S14

Manufacturer
FMAsian Brands
MPN
XMC2711S14
LCSC Part #
C2764440
Packaging
SOP-14
Customer #
Key Attributes
Other SOP-14 Microcontrollers
DatasheetFM XMC2711S14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerFM
PackagingSOP-14
ADC (Bit)12bit
Number of I/O12
Voltage - Supply2.4V~5.5V
Program Memory TypeOTP
Program Storage Size1KB
CPU CoreOther

Features

AI Translation
  • Memory configuration OTP ROM: 1κ×16-bit, RAM: 64 bytes
  • 4-level stack buffer
  • Bidirectional I/O ports: P0, P4, P5
  • Unidirectional input pin: P0.4, shared with reset pin
  • Wake-up capable port: P0 level-triggered
  • Built-in pull-up resistor ports: P0, P4, P5
  • ADC input hardware: P4.0~P4.4
  • External interrupt pins: P0.0 controlled by register PEDGE; P0.1 falling-edge triggered
  • 3-level VLD system reset, monitors system supply voltage
  • 5 interrupt sources: 3 internal interrupts (TC0, TC1, ADC); 2 external interrupts (INT0, INT1)
  • Powerful instruction set, one-word instruction length; most instructions execute in a single clock cycle; JMP supports full ROM range; CALL supports full ROM range; MOVC addresses full ROM range
  • s+1 channel 12-bit ADC: 5 external ADC inputs, 1 internal battery detection, internal AD reference voltage (VDD, 4V, 3V, 2V)
  • Two 8-bit timer/counters — TC0: external event counter/PWM0/Buzzer output; TC1: external event counter/PWM1/Buzzer output
  • Built-in watchdog timer clocked by internal low-speed RC oscillator (16KHz@3V, 32KHz@5V)
  • 4 system clocks — external high-speed clock: RC mode, up to 10MHz; external high-speed clock: crystal mode, up to 16MHz; internal high-speed clock: RC mode, up to 16MHz; internal low-speed clock: RC mode, 16KHz (3V), 32KHz (5V)
  • Operating modes: normal mode (high- and low-speed clocks active simultaneously); low-speed mode (low-speed clock only); sleep mode (both clocks stopped); green mode (periodically woken up by TC0)
  • Package options: PDIP-14 pins, SOP-14 pins, SOP-8 pins, SOT23 6pins
  • Fcpu (instruction cycle): Fcpu = Fosc/2, Fosc/4, Fosc/8, Fosc/16