LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK130-050 product image
  • JK130-050 thumbnail 1
  • JK130-050 thumbnail 2
  • JK130-050 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK130-050

Manufacturer
JinruiAsian Brands
MPN
JK130-050
LCSC Part #
C2680596
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 130V 500mA TH
DatasheetJinrui JK130-050
In-Stock: 720
720 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0772$ 0.39
50+$ 0.0594$ 2.97
150+$ 0.0504$ 7.56
1,000+$ 0.0437$ 43.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max130V
Hold Current500mA
Current - Max3A
Power Dissipation1W
Trip Current1A
Pitch-
Height-
Length10.2mm
Width-
Time to Trip(Max)5s
Resistance @ 25℃500mΩ
Resistance - Post Trip (R1) (Max)1.6Ω

Features

AI Translation
  • Radial leaded Devices
  • Cured, flame retardant epoxy polymer insulating material meets UL94V-0 Rohs compliant and lead-free