LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON AGC-4-1/2 product image
Images for reference only

EATON AGC-4-1/2

Manufacturer
MPN
AGC-4-1/2
LCSC Part #
C2648879
Packaging
-
Customer #
Key Attributes
Glass Tube Fuse Fuses
DatasheetEATON AGC-4-1/2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4018$ 6.40
200+$ 2.4781$ 495.62
500+$ 2.3901$ 1195.05
1,000+$ 2.3469$ 2346.90
Standard Packaging5/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerEATON
Packaging-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Length31.75mm

Introduction

AI Translation

Fast-acting glass tube fuses, 1/4" x 1-1⁄4" (6.3mm x 32mm) form factor, with nickel-plated brass end cap construction. These fuses are UL recognized and comply with standard 248-14. Suitable for primary circuit protection in power supplies, battery chargers, displays, consumer electronics, and test equipment. Axial leads available as an option. Designed to withstand aqueous washing and available with hermetic sealing. Operating temperature range: -55℃ to +125℃ (with derating), shock tested per MIL-STD-202.

Applications

AI Translation
  • Primary circuit protection
  • Power supplies
  • Battery chargers
  • Monitors
  • Consumer electronics
  • Test equipment