KOA RN73R2ATTD3243B50
| Manufacturer | |
| MPN | RN73R2ATTD3243B50 |
| LCSC Part # | C2525591 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 324kΩ ±0.1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD3243B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 324kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 324kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 10+ | $ 0.0608 | $ 0.61 |
| 30+ | $ 0.0533 | $ 1.60 |
| 100+ | $ 0.0476 | $ 4.76 |
| 500+ | $ 0.0431 | $ 21.55 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 324kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 324kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD07324KL | YAGEO | 0805 | 20 | $0.0085 $0.0386 | ||
| PTFR0805B324KP9 | RESI | 0805 | 490 | $ 0.0807 | ||
| RNCF0805BTC324K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805BRE07324KL | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW0805324KBHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| RN73R2ATTD3243B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB3243V | PANASONIC | 0805 | 0 | $ 0.0404 | ||
| RNCF0805BTE324K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0572 | ||
| RNCF0805BKE324K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| RG2012P-3243-B-T5 | SUSUMU | 0805 | 0 | $ 0.0648 | ||
| TNPW0805324KBEEA | VISHAY | 0805 | 0 | $ 0.186 | ||
| TNPW0805324KBEEN | VISHAY | 0805 | 0 | $ 0.3444 | ||
| AT0805BRD07324KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| ERA-6KEB3243V | PANASONIC | 0805 | 0 | $ 0.2779 | ||
| 4-2176094-2 | TE Connectivity | 0805 | 0 | $ 0.1153 | ||
| MCU08050D3243BP500 | VISHAY | 0805 | 0 | $ 0.1016 | ||
| TNPW0805324KBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RP73D2A324KBTG | TE Connectivity | 0805 | 0 | $ 0.8349 | ||
| RP73D2A324KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RT0805BRC07324KL | YAGEO | 0805 | 0 | $ 0.0864 |

