KOA SG73S2ATTD330J
| Manufacturer | |
| MPN | SG73S2ATTD330J |
| LCSC Part # | C2483009 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 33Ω ±5% 250mW 0805 |
| Datasheet | KOA SG73S2ATTD330J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 33Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 33Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0102 | $ 0.01 |
| 10+ | $ 0.008 | $ 0.08 |
| 30+ | $ 0.0069 | $ 0.21 |
| 100+ | $ 0.0061 | $ 0.61 |
| 500+ | $ 0.0055 | $ 2.75 |
| 1,000+ | $ 0.0052 | $ 5.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 33Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 33Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73B2ATTD330J | KOA | 0805 | 19,350 | $ 0.0126 | ||
| ESR10EZPJ330 | ROHM | 0805 | 4,950 | $ 0.0139 | ||
| SR0805JR-7W33RL | YAGEO | 0805 | 8,450 | $ 0.012 | ||
| RK73B2ARTTD330J | KOA | 0805 | 0 | $ 0.016 | ||
| SG73P2ATTD330J | KOA | 0805 | 0 | $ 0.0159 | ||
| ERJ-T06J330V | PANASONIC | 0805 | 0 | $ 0.0274 | ||
| RC0805JR-7W33RL | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RPC0805JT33R0-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0651 | ||
| RCS080533R0JNEA | VISHAY | 0805 | 0 | $ 0.0162 | ||
| SG73P2ARTTD330J | KOA | 0805 | 0 | $ 0.0791 | ||
| ERJP06J330V | PANASONIC | 0805 | 0 | $ 0.0176 | ||
| ERJ-UP6J330V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| ERJ-P6WJ330V | PANASONIC | 0805 | 0 | $ 0.1728 | ||
| SDR10EZPJ330 | ROHM | 0805 | 0 | $ 0.0371 | ||
| RPC0805JT33R0-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0099 | ||
| CRCW080533R0JNEAHP | VISHAY | 0805 | 0 | $ 0.0198 | ||
| LTR10EZPJ330 | ROHM | 0805 | 0 | $ 0.0203 | ||
| AC0805JR-7W33RL | YAGEO | 0805 | 0 | $ 0.0392 | ||
| CRGH0805J33R | TE Connectivity | 0805 | 0 | $ 0.0077 | ||
| HP05W3J0330T5E | UNI-ROYAL | 0805 | 0 | $ 0.0028 |

