KOA SG73S2ATTD101J
| Manufacturer | |
| MPN | SG73S2ATTD101J |
| LCSC Part # | C2481374 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 250mW 0805 |
| Datasheet | KOA SG73S2ATTD101J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 100Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0102 | $ 0.01 |
| 10+ | $ 0.008 | $ 0.08 |
| 30+ | $ 0.0069 | $ 0.21 |
| 100+ | $ 0.0061 | $ 0.61 |
| 500+ | $ 0.0055 | $ 2.75 |
| 1,000+ | $ 0.0052 | $ 5.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 100Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 100Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805JR-7W100RL | YAGEO | 0805 | 4,450 | $ 0.0116 | ||
| ESR10EZPJ101 | ROHM | 0805 | 1,900 | $ 0.0113 | ||
| CRCW0805100RJNEAHP | VISHAY | 0805 | 1,040 | $ 0.0683 | ||
| AC0805JR-7W100RL | YAGEO | 0805 | 7,400 | $ 0.0116 | ||
| RK73B2ATTD101J | KOA | 0805 | 0 | $ 0.0064 | ||
| RK73B2ARTTD101J | KOA | 0805 | 0 | $ 0.0225 | ||
| ERJ-T06J101V | PANASONIC | 0805 | 0 | $ 0.0839 | ||
| PCR0805-100RJ1 | Riedon | 0805 | 0 | $ 0.0449 | ||
| LTR10EZPJ101 | ROHM | 0805 | 0 | $ 0.0108 | ||
| SWR05JTFV1000 | Viking | 0805 | 0 | $ 0.0183 | ||
| RPC0805JT100R-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0651 | ||
| RCS0805100RJNEA | VISHAY | 0805 | 0 | $ 0.0158 | ||
| CMP0805QJW-101ELF | BOURNS | 0805 | 0 | $ 0.0623 | ||
| SG73P2ARTTD101J | KOA | 0805 | 0 | $ 0.0387 | ||
| ERJP06J101V | PANASONIC | 0805 | 0 | $ 0.0308 | ||
| ERJ-P6WJ101V | PANASONIC | 0805 | 0 | $ 0.0758 | ||
| ERJ-UP6J101V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| SDR10EZPJ101 | ROHM | 0805 | 0 | $ 0.0371 | ||
| RPC0805JT100R-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| SR0805JR-7W100RL | YAGEO | 0805 | 0 | $ 0.0044 |

