Firstohm(First Resistor & Condenser) MM204F6R80TKRTR3K0
| Manufacturer | Firstohm(First Resistor & Condenser)Asian Brands |
| MPN | MM204F6R80TKRTR3K0 |
| LCSC Part # | C232907 |
| Packaging | MELF-0204 |
| Customer # | |
| Key Attributes | 6.8Ω 250mW 200V Metal Film Resistor ±50ppm/℃ ±1% MELF-0204 Chip Resistor - Surface Mount |
| Datasheet | Firstohm(First Resistor & Condenser) MM204F6R80TKRTR3K0 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Firstohm(First Resistor & Condenser) | |
| Packaging | MELF-0204 | |
| Resistance | 6.8Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Firstohm(First Resistor & Condenser) | |
| Packaging | MELF-0204 | |
| Resistance | 6.8Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD structure supported
- Sulfuration resistance tested
- Excellent solderability of terminal electrodes
- Superior heat dissipation compared to chip resistors
- Robust mechanical structure, resistant to vibration and thermal shock
- RoHS compliant, free of SVHC substances identified by ECHA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,060
3,060 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364 | $ 0.73 |
| 200+ | $ 0.0288 | $ 5.76 |
| 600+ | $ 0.0246 | $ 14.76 |
| 3,000+ | $ 0.0221 | $ 66.30 |
| 9,000+ | $ 0.0199 | $ 179.10 |
| 21,000+ | $ 0.0188 | $ 394.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Firstohm(First Resistor & Condenser) | |
| Packaging | MELF-0204 | |
| Resistance | 6.8Ω | |
| Power(Watts) | 250mW | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Firstohm(First Resistor & Condenser) | |
| Packaging | MELF-0204 | |
| Resistance | 6.8Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SMD structure supported
- Sulfuration resistance tested
- Excellent solderability of terminal electrodes
- Superior heat dissipation compared to chip resistors
- Robust mechanical structure, resistant to vibration and thermal shock
- RoHS compliant, free of SVHC substances identified by ECHA
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CSR0204FTDV6R80 | Viking | Similar | MELF-0204 | 20 | $ 0.0349 | ||
| SFP204VF6R80TKRTR3K0 | Firstohm(First Resistor & Condenser) | Similar | MELF-0204 | 60 | $ 0.0392 | ||
| SM204F6R80TKRTR3K0 | Firstohm(First Resistor & Condenser) | Similar | MELF-0204 | 0 | $ 0.0235 | ||
| MMF25SFRE6R8 | YAGEO | Similar | MELF-0204 | 0 | $ 0.0351 | ||
| MMF204FRE6R8 | YAGEO | Similar | MELF-0204 | 0 | $ 0.0421 |
5 more alternative parts.View all substitutes



