YLPTEC E1515S-1WR2
| Manufacturer | YLPTECAsian Brands |
| MPN | E1515S-1WR2 |
| LCSC Part # | C22749904 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 1W Isolated Non-Regulated Dual-Output DC/DC Power Module with Fixed Voltage Input |
| Datasheet | YLPTEC E1515S-1WR2 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 150mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 15V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 34mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Overheat Protection | |
| Length | 19.5mm | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 150mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 15V | |
| Capacitive Load(Max) | 100uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 34mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Overheat Protection | |
| Length | 19.5mm | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1W, Fixed Voltage Input, Isolated Unregulated Dual Output. The E_S - 1WR2 series is a compact, high-efficiency miniature power, fixed voltage input, isolated unregulated positive/negative dual output DC/DC module power supply. This series is specifically designed for on-board power supply systems requiring a set of voltages isolated from the input power source.
Features
AI Translation
- Regulated voltage input, isolated unregulated dual output, 1W
- Isolation voltage: 3000VDC
- Efficiency: up to 80%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- Industry-standard pinout
- Ripple/noise (20MHz bandwidth) <150mVp-p
- Over-temperature protection and continuous output short-circuit protection
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 150mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 15V | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 2 | |
| Iout | 34mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Overheat Protection | |
| Length | 19.5mm | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | ±15V | |
| Ripple Noise | 150mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 15V | |
| Capacitive Load(Max) | 100uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 2 | |
| Iout | 34mA | |
| Height | - | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 76% | |
| Output Power | 1W | |
| Features | Short Circuit Protection;Overheat Protection | |
| Length | 19.5mm | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1W, Fixed Voltage Input, Isolated Unregulated Dual Output. The E_S - 1WR2 series is a compact, high-efficiency miniature power, fixed voltage input, isolated unregulated positive/negative dual output DC/DC module power supply. This series is specifically designed for on-board power supply systems requiring a set of voltages isolated from the input power source.
Features
AI Translation
- Regulated voltage input, isolated unregulated dual output, 1W
- Isolation voltage: 3000VDC
- Efficiency: up to 80%
- Operating temperature: -40°C~+85°C
- MTBF 23.5 million hours (3500000Hrs)
- Output short-circuit protection
- Compact SIP package
- Industry-standard pinout
- Ripple/noise (20MHz bandwidth) <150mVp-p
- Over-temperature protection and continuous output short-circuit protection
Applications
AI Translation
- Pure digital circuit applications
- General low-frequency analog circuit applications
- Relay driver circuits
- Data switching circuit applications
C22749904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



