LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY VS-VSKD91/10

Manufacturer
MPN
VS-VSKD91/10
LCSC Part #
C22353853
Packaging
-
Customer #
Key Attributes
1 Pair Series Connection 100A 1kV 1.55V Diode Arrays RoHS
DatasheetVISHAY VS-VSKD91/10
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
Packaging-
Non-Repetitive Peak Forward Surge Current2.115kA
Diode Configuration1 Pair Series Connection
Current - Rectified100A
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse(Vr)1kV
Reverse Leakage Current (Ir)-
Voltage - Forward(Vf@If)1.55V

Introduction

AI Translation

AAP Gen 7 (TO-240AA) is the next generation of the ADD-A-PAK module, combining excellent thermal performance achieved through an exposed direct-bonded copper substrate with an advanced, compact, simplified package solution and streamlined internal structure, while minimizing the number of interfaces.

Features

AI Translation
  • High voltage
  • Industry standard package
  • UL recognized file E78996
  • Low thermal resistance
  • Designed and certified for industrial grade

Applications

AI Translation
  • High-voltage regulated power supply
  • Lighting circuits
  • Temperature and motor speed control circuits
  • UPS
  • Battery chargers