JKL Components ZFS-105000-DBW
| Manufacturer | |
| MPN | ZFS-105000-DBW |
| LCSC Part # | C22166161 |
| Packaging | - |
| Customer # | |
| Key Attributes | 120° 25W Warm White, Cool White -0℃~+40℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | JKL Components ZFS-105000-DBW |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | JKL Components | |
| Packaging | - | |
| Lumens | 1620lm;1740lm | |
| Color Temperature | 3284K;6475K | |
| CRI Color Rendering Index | - | |
| Viewing Angle | 120° | |
| Power(Watts) | 25W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White, Cool White | |
| Operating Temperature | -0℃~+40℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | JKL Components | |
| Packaging | - | |
| Lumens | 1620lm;1740lm | |
| Color Temperature | 3284K;6475K | |
| CRI Color Rendering Index | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 25W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White, Cool White | |
| Operating Temperature | -0℃~+40℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Voltage: 12V DC
- Current: 4200mA
- LED Viewing Angle (2θ1/2): 120°
- Standard Packaging: 5-meter reel (300 LEDs)
- Optional Packaging: Individual 500mm segments (30 LEDs), order model ZFS-105000-DBW/XXSEC. Note: Individual segments do not include insulated wire connections
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 126.7952 | $ 126.80 |
| 200+ | $ 50.5925 | $ 10118.50 |
| 500+ | $ 48.9027 | $ 24451.35 |
| 1,000+ | $ 48.067 | $ 48067.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | JKL Components | |
| Packaging | - | |
| Lumens | 1620lm;1740lm | |
| Color Temperature | 3284K;6475K | |
| CRI Color Rendering Index | - | |
| Viewing Angle | 120° | |
| Power(Watts) | 25W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White, Cool White | |
| Operating Temperature | -0℃~+40℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | JKL Components | |
| Packaging | - | |
| Lumens | 1620lm;1740lm | |
| Color Temperature | 3284K;6475K | |
| CRI Color Rendering Index | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Power(Watts) | 25W | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | Warm White, Cool White | |
| Operating Temperature | -0℃~+40℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Voltage: 12V DC
- Current: 4200mA
- LED Viewing Angle (2θ1/2): 120°
- Standard Packaging: 5-meter reel (300 LEDs)
- Optional Packaging: Individual 500mm segments (30 LEDs), order model ZFS-105000-DBW/XXSEC. Note: Individual segments do not include insulated wire connections
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

