Sensata F1857RD1200
| Manufacturer | |
| MPN | F1857RD1200 |
| LCSC Part # | C22073127 |
| Packaging | - |
| Customer # | |
| Key Attributes | 55A 1.2kV 1.4V@165A Diode Arrays RoHS |
| Datasheet | Sensata F1857RD1200 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.5kA | |
| Current - Rectified | 55A | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@165A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.5kA |
| Type | Description | |
|---|---|---|
| Current - Rectified | 55A | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@165A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 134.9916 | $ 134.99 |
| 200+ | $ 53.8631 | $ 10772.62 |
| 500+ | $ 52.0628 | $ 26031.40 |
| 1,000+ | $ 51.1742 | $ 51174.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.5kA | |
| Current - Rectified | 55A | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@165A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.5kA |
| Type | Description | |
|---|---|---|
| Current - Rectified | 55A | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Voltage - DC Reverse(Vr) | 1.2kV | |
| Voltage - Forward(Vf@If) | 1.4V@165A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

