Littelfuse/IXYS MDMA65P1600TG
| Manufacturer | |
| MPN | MDMA65P1600TG |
| LCSC Part # | C21998995 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Series Connection 65A 1.6kV 1.18V@65A Diode Arrays RoHS |
| Datasheet | Littelfuse/IXYS MDMA65P1600TG |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.1kA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 65A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Reverse Leakage Current (Ir) | 50uA@1600V | |
| Voltage - Forward(Vf@If) | 1.18V@65A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.1kA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 65A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Reverse Leakage Current (Ir) | 50uA@1600V | |
| Voltage - Forward(Vf@If) | 1.18V@65A |
Introduction
This standard rectifier module features a peak reverse blocking voltage of 2×1600V, an average forward current of 65A, and a forward voltage drop of 1.11V. The module model is MDMA65P1600TG with an isolated backside design. M stands for module, D stands for diode, M stands for standard rectifier, A indicates a voltage withstand capability up to 1800V, 65 denotes a current rating of 65A, P stands for phase arm, 1600 indicates a reverse voltage of 1600V, and TG indicates the TO-240AA package.
Features
- DCB ceramic package
- Improved temperature and power cycling performance
- Planar passivated die
- Ultra-low forward voltage drop
- Ultra-low leakage current
Applications
- Main rectifier diode
- Single/three-phase bridge configuration
- DC power supply equipment
- PWM inverter input rectifier
- Battery DC power supply
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.1668 | $ 23.17 |
| 216+ | $ 9.2446 | $ 1996.83 |
| 504+ | $ 8.9356 | $ 4503.54 |
| 1,008+ | $ 8.7835 | $ 8853.77 |
Standard Packaging36/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.1kA | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 65A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Reverse Leakage Current (Ir) | 50uA@1600V | |
| Voltage - Forward(Vf@If) | 1.18V@65A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 1.1kA | |
| Diode Configuration | 1 Pair Series Connection |
| Type | Description | |
|---|---|---|
| Current - Rectified | 65A | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Reverse Leakage Current (Ir) | 50uA@1600V | |
| Voltage - Forward(Vf@If) | 1.18V@65A |
Introduction
This standard rectifier module features a peak reverse blocking voltage of 2×1600V, an average forward current of 65A, and a forward voltage drop of 1.11V. The module model is MDMA65P1600TG with an isolated backside design. M stands for module, D stands for diode, M stands for standard rectifier, A indicates a voltage withstand capability up to 1800V, 65 denotes a current rating of 65A, P stands for phase arm, 1600 indicates a reverse voltage of 1600V, and TG indicates the TO-240AA package.
Features
- DCB ceramic package
- Improved temperature and power cycling performance
- Planar passivated die
- Ultra-low forward voltage drop
- Ultra-low leakage current
Applications
- Main rectifier diode
- Single/three-phase bridge configuration
- DC power supply equipment
- PWM inverter input rectifier
- Battery DC power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

