Honeywell 2455RBV81170363
| Manufacturer | |
| MPN | 2455RBV81170363 |
| LCSC Part # | C21908554 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical - Industrial |
| Datasheet | Honeywell 2455RBV81170363 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Over temperature protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over temperature protection |
Introduction
Thermostats provide temperature control or overheat protection by breaking electrical connections when a specified temperature is reached. Honeywell manufactures a broad range of 12.7 mm (0.5 inch) commercial snap-action thermostats for use in a variety of large and small appliances, office copiers, medical equipment, thermal detectors, HVAC equipment, and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings, and a variety of mounting bracket and terminal options. Each thermostat is designed around a basic unit that can be customized in temperature tolerance and mechanical configuration to meet customer requirements for precision and accuracy. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors.
Features
- Temperature control or over-temperature protection
- Auto and manual reset options
- Phenolic or ceramic housing
- Multiple mounting bracket and terminal options
- Customizable temperature tolerance and mechanical configuration
- Integratable into cable assemblies
- Fast response to temperature changes
- UL/CSA certified
- 2452R/2452HR/2455R versions compliant with EN60730-01
Applications
- Power Supply
- Appliances
- Medical Equipment
- Water Heaters
- Office Automation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 24.478 | $ 24.48 |
| 200+ | $ 9.767 | $ 1953.40 |
| 500+ | $ 9.4409 | $ 4720.45 |
| 1,000+ | $ 9.2801 | $ 9280.10 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Over temperature protection |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Over temperature protection |
Introduction
Thermostats provide temperature control or overheat protection by breaking electrical connections when a specified temperature is reached. Honeywell manufactures a broad range of 12.7 mm (0.5 inch) commercial snap-action thermostats for use in a variety of large and small appliances, office copiers, medical equipment, thermal detectors, HVAC equipment, and more. These snap-action thermostats include automatic and manual reset options, phenolic or ceramic housings, and a variety of mounting bracket and terminal options. Each thermostat is designed around a basic unit that can be customized in temperature tolerance and mechanical configuration to meet customer requirements for precision and accuracy. Honeywell can also integrate these thermostats into higher-value cable assemblies, including wire harnesses and connectors.
Features
- Temperature control or over-temperature protection
- Auto and manual reset options
- Phenolic or ceramic housing
- Multiple mounting bracket and terminal options
- Customizable temperature tolerance and mechanical configuration
- Integratable into cable assemblies
- Fast response to temperature changes
- UL/CSA certified
- 2452R/2452HR/2455R versions compliant with EN60730-01
Applications
- Power Supply
- Appliances
- Medical Equipment
- Water Heaters
- Office Automation
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

