Advanced Energy 1AA24-P20-I5-25PPM-M-H
| Manufacturer | |
| MPN | 1AA24-P20-I5-25PPM-M-H |
| LCSC Part # | C21654576 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0V~1kV 23V~30V DC DC Converters RoHS |
| Datasheet | Advanced Energy 1AA24-P20-I5-25PPM-M-H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 0V~1kV | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 20mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 0V~1kV | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 20mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UltraVolt AA Series comprises high-voltage, miniaturized, PCB-mountable regulated DC-DC converters. Designed and manufactured using advanced power conversion topologies, combined with SMT and packaging processes, the series delivers high reliability and high performance.
Features
AI Translation
- 22% smaller than standard A series
- Eight models available, output voltage range from 0 to 62V to 0 to 6kV
- 4W, 20W, or 30W output power
- Maximum output current capability down to 0V
- Wide input voltage range
- Unlimited output short circuit protection
- Output current and voltage monitoring
- Fixed frequency, low energy storage design
- UL/cUL recognized components; CE marked (Low Voltage Directive and RoHS)
Applications
AI Translation
- Bias power supply
- Detector
- Piezoelectric device
- Amplifier
- Photomultiplier tube
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 548.9309 | $ 548.93 |
| 200+ | $ 515.5558 | $ 103111.16 |
| 500+ | $ 498.3266 | $ 249163.30 |
| 1,000+ | $ 489.8152 | $ 489815.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 0V~1kV | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 20mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Advanced Energy | |
| Packaging | - | |
| Function | - | |
| Output Voltage | 0V~1kV | |
| Ripple Noise | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+65℃ | |
| Quiescent Supply Current | 30mA | |
| Voltage - Supply | 23V~30V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 20mA | |
| Output Voltage Accuracy | - | |
| Height | - | |
| Frequency - Switching | - | |
| Conversion Efficiency | - | |
| Features | - | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The UltraVolt AA Series comprises high-voltage, miniaturized, PCB-mountable regulated DC-DC converters. Designed and manufactured using advanced power conversion topologies, combined with SMT and packaging processes, the series delivers high reliability and high performance.
Features
AI Translation
- 22% smaller than standard A series
- Eight models available, output voltage range from 0 to 62V to 0 to 6kV
- 4W, 20W, or 30W output power
- Maximum output current capability down to 0V
- Wide input voltage range
- Unlimited output short circuit protection
- Output current and voltage monitoring
- Fixed frequency, low energy storage design
- UL/cUL recognized components; CE marked (Low Voltage Directive and RoHS)
Applications
AI Translation
- Bias power supply
- Detector
- Piezoelectric device
- Amplifier
- Photomultiplier tube
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

