KEMET ELH127M450AR2AA
| Manufacturer | |
| MPN | ELH127M450AR2AA |
| LCSC Part # | C21608170 |
| Packaging | - |
| Customer # | |
| Key Attributes | 450V ±20% 120uF 2.212Ω@120Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ELH127M450AR2AA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 1.05A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 2.212Ω@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.05A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 2.212Ω@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 1.05A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 2.212Ω@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.05A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+85℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 2.212Ω@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 25mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

