API Delevan 511-10H
| Manufacturer | |
| MPN | 511-10H |
| LCSC Part # | C21586935 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.515A 360nH ±3% 98mΩ Molded unshielded RF inductor Fixed Inductors |
| Datasheet | API Delevan 511-10H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.515A | |
| Inductance | 360nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 98mΩ | |
| Type | Molded unshielded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.515A |
| Type | Description | |
|---|---|---|
| Inductance | 360nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 98mΩ | |
| Type | Molded unshielded RF inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8264 | $ 1.83 |
| 200+ | $ 0.7294 | $ 145.88 |
| 500+ | $ 0.7048 | $ 352.40 |
| 1,000+ | $ 0.6924 | $ 692.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.515A | |
| Inductance | 360nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 98mΩ | |
| Type | Molded unshielded RF inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | - | |
| Current Rating | 1.515A |
| Type | Description | |
|---|---|---|
| Inductance | 360nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 98mΩ | |
| Type | Molded unshielded RF inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

