KEMET ELG109M035AT2AA
| Manufacturer | |
| MPN | ELG109M035AT2AA |
| LCSC Part # | C21461267 |
| Packaging | - |
| Customer # | |
| Key Attributes | 35V ±20% 10000uF 46mΩ@120Hz Aluminum Electrolytic Capacitors RoHS |
| Datasheet | KEMET ELG109M035AT2AA |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 2.95A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 46mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.95A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 46mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10000uF | |
| Ripple Current | 2.95A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 46mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 10000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 2.95A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Polarity type | Polarized | |
| Equivalent Series Resistance(ESR) | 46mΩ@120Hz | |
| Height - Seated (Max) | 30mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

