LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C320C102M2R5TA product image
Images for reference only

KEMET C320C102M2R5TA

Manufacturer
MPN
C320C102M2R5TA
LCSC Part #
C21452285
Packaging
-
Customer #
Key Attributes
1nF X7R ±20% 200V Ceramic Capacitors RoHS
DatasheetKEMET C320C102M2R5TA
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0909$ 0.09
200+$ 0.0363$ 7.26
500+$ 0.0351$ 17.55
1,000+$ 0.0345$ 34.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging-
Capacitance1nF
Temperature CoefficientX7R
Tolerance±20%
Operating Temperature-55℃~+125℃
Voltage Rating200V