LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Amphenol H504A0510000G

Manufacturer
MPN
H504A0510000G
LCSC Part #
C21369600
Packaging
-
Customer #
Key Attributes
10A 1x4P 4P -40℃~+115℃ 7.5mm Female Plug 4 1 Headers, Plugs and Sockets RoHS
DatasheetAmphenol H504A0510000G
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating10A
Number of Positions or Pins1x4P
Number of Pins4P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch7.5mm
Connector TypeFemale Plug
Number of PINs Per Row4
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.