TE Connectivity 1MM-HU-D41-VS-00-F-TBP
| Manufacturer | |
| MPN | 1MM-HU-D41-VS-00-F-TBP |
| LCSC Part # | C21362741 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1mm Surface Mount,Vertical Square pin 1A 30V Gold -55℃~+125℃ 82P 2 1mm 2x41P Headers, Male Pins |
| Datasheet | TE Connectivity 1MM-HU-D41-VS-00-F-TBP |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 1mm | |
| Connector Type | Surface Mount,Vertical | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 82P | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Row Spacing | 1mm | |
| Pin Structure | 2x41P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 1mm | |
| Connector Type | Surface Mount,Vertical | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 82P | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Row Spacing | 1mm | |
| Pin Structure | 2x41P |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3523 | $ 7.35 |
| 204+ | $ 2.9348 | $ 598.70 |
| 504+ | $ 2.8359 | $ 1429.29 |
| 996+ | $ 2.788 | $ 2776.85 |
Standard Packaging12/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 1mm | |
| Connector Type | Surface Mount,Vertical | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 82P | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Row Spacing | 1mm | |
| Pin Structure | 2x41P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 1mm | |
| Connector Type | Surface Mount,Vertical | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+125℃ | |
| Number of PINs | 82P | |
| Contact Material | Copper alloy | |
| Number of Rows | 2 | |
| Row Spacing | 1mm | |
| Pin Structure | 2x41P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

