LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan 2890-24F product image
Images for reference only

API Delevan 2890-24F

Manufacturer
MPN
2890-24F
LCSC Part #
C21273005
Packaging
-
Customer #
Key Attributes
365mA 15uH ±1% 3.25Ω Unshielded Inductor Fixed Inductors
DatasheetAPI Delevan 2890-24F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6252$ 10.63
200+$ 4.24$ 848.00
500+$ 4.0986$ 2049.30
800+$ 4.0279$ 3222.32
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
Packaging-
Current Rating365mA
Inductance15uH
Tolerance±1%
DC Resistance(DCR)3.25Ω
TypeUnshielded Inductor