Zilog IXD1504A2517R-G
| Manufacturer | |
| MPN | IXD1504A2517R-G |
| LCSC Part # | C21157149 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.5V Positive Fixed Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | Zilog IXD1504A2517R-G |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Zilog | |
| Packaging | - | |
| Output Voltage | 2.5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 600nA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Zilog | |
| Packaging | - | |
| Output Voltage | 2.5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 600nA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Output discharge |
Introduction
The IXD1504 is a highly accurate CMOS voltage regulator with very low supply current of 0.6 µA. It is able to provide very accurate output voltage even at load current as low as 1 µA, which is ideally suited for battery-powered applications. The usage of super small package USPN-4B02 (0.75×0.95 mm) and the advantage of capacitor-less stable operations contribute to saving board space. The IC consists of a reference voltage source, an error amplifier, a driver transistor, over-current protection circuit, and a phase compensation circuit. Excellent internal phase compensation allows the IXD1504 to operate either with a low ESR ceramic output capacitor CL, or even without it. Output voltage is fixed internally by laser trimming technology and selectable in 0.1 increments within the range from 1.1 to 5.0 V. The CE input allows set IXD1504 into standby mode reducing current consumption to less than 0.01 µA. If a CL output capacitor is used, the internal switch discharges this capacitor in standby mode to return quickly VOUT voltage to the VSS level.
Features
- Low Power Consumption at 0.6 µA typical
- Operating Voltage Range 1.4 - 6.0 V
- Output Voltage Range from 1.1 to 5.0 V with 0.1 V increments
- Output Voltage Accuracy ±0.02 at VOUT < 2.0 V, or ±1%
- Temperature Stability ± 50 ppm/℃
- Output Current up to 150 mA
- Dropout Voltage 500 mV @ 150 mA, VIN = 3.0 V
- Standby Current less than 0.01 µA typical
- Load Capacitor Auto Discharge
- Current Limit and Short Circuit Protection
- Low ESR Ceramic Capacitor compatible
- Stable operations without load capacitor
- ON/OFF switch
- Operating Ambient Temperature - 40 + 85 ℃
- Packages: SOT-25, SSOT-24, and USPN-4B02
- EU RoHS Compliant, Pb Free
Applications
- Mobile phones
- Cameras, VCRs
- Various portable equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1984 | $ 0.20 |
| 200+ | $ 0.0792 | $ 15.84 |
| 500+ | $ 0.0765 | $ 38.25 |
| 1,000+ | $ 0.0752 | $ 75.20 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Zilog | |
| Packaging | - | |
| Output Voltage | 2.5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 600nA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Zilog | |
| Packaging | - | |
| Output Voltage | 2.5V | |
| Number of Outputs | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 600nA | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Output discharge |
Introduction
The IXD1504 is a highly accurate CMOS voltage regulator with very low supply current of 0.6 µA. It is able to provide very accurate output voltage even at load current as low as 1 µA, which is ideally suited for battery-powered applications. The usage of super small package USPN-4B02 (0.75×0.95 mm) and the advantage of capacitor-less stable operations contribute to saving board space. The IC consists of a reference voltage source, an error amplifier, a driver transistor, over-current protection circuit, and a phase compensation circuit. Excellent internal phase compensation allows the IXD1504 to operate either with a low ESR ceramic output capacitor CL, or even without it. Output voltage is fixed internally by laser trimming technology and selectable in 0.1 increments within the range from 1.1 to 5.0 V. The CE input allows set IXD1504 into standby mode reducing current consumption to less than 0.01 µA. If a CL output capacitor is used, the internal switch discharges this capacitor in standby mode to return quickly VOUT voltage to the VSS level.
Features
- Low Power Consumption at 0.6 µA typical
- Operating Voltage Range 1.4 - 6.0 V
- Output Voltage Range from 1.1 to 5.0 V with 0.1 V increments
- Output Voltage Accuracy ±0.02 at VOUT < 2.0 V, or ±1%
- Temperature Stability ± 50 ppm/℃
- Output Current up to 150 mA
- Dropout Voltage 500 mV @ 150 mA, VIN = 3.0 V
- Standby Current less than 0.01 µA typical
- Load Capacitor Auto Discharge
- Current Limit and Short Circuit Protection
- Low ESR Ceramic Capacitor compatible
- Stable operations without load capacitor
- ON/OFF switch
- Operating Ambient Temperature - 40 + 85 ℃
- Packages: SOT-25, SSOT-24, and USPN-4B02
- EU RoHS Compliant, Pb Free
Applications
- Mobile phones
- Cameras, VCRs
- Various portable equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

