ROHM BA6254FS-E2
| Manufacturer | |
| MPN | BA6254FS-E2 |
| LCSC Part # | C20645596 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20V 270 1A PNP 3 PNP Single Bipolar Transistors RoHS |
| Datasheet | ROHM BA6254FS-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -20℃~+75℃ | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 270 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 800mW | |
| Current - Collector(Ic) | 1A | |
| Configuration | Common Emitter | |
| type | PNP | |
| Number | 3 PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -20℃~+75℃ | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 270 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 800mW | |
| Current - Collector(Ic) | 1A | |
| Configuration | Common Emitter | |
| type | PNP | |
| Number | 3 PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BA6254FS has been developed as a low-saturation output, upper-side transistor array for low-voltage motor drive applications. The three PNP transistors have a common emitter.
Features
AI Translation
- Output on resistance is low (0.4Ω Max.).
- Three PNP transistors with common emitter.
Applications
AI Translation
- Motor drivers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4402 | $ 3.44 |
| 200+ | $ 1.3731 | $ 274.62 |
| 500+ | $ 1.3275 | $ 663.75 |
| 1,000+ | $ 1.3047 | $ 1304.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -20℃~+75℃ | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 270 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 800mW | |
| Current - Collector(Ic) | 1A | |
| Configuration | Common Emitter | |
| type | PNP | |
| Number | 3 PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | - | |
| Current - Collector Cutoff | 1uA | |
| Operating Temperature | -20℃~+75℃ | |
| Collector - Emitter Voltage VCEO | 20V | |
| DC Current Gain | 270 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 800mW | |
| Current - Collector(Ic) | 1A | |
| Configuration | Common Emitter | |
| type | PNP | |
| Number | 3 PNP | |
| Vce Saturation(VCE(sat)) | 400mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BA6254FS has been developed as a low-saturation output, upper-side transistor array for low-voltage motor drive applications. The three PNP transistors have a common emitter.
Features
AI Translation
- Output on resistance is low (0.4Ω Max.).
- Three PNP transistors with common emitter.
Applications
AI Translation
- Motor drivers
C20645596 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

