VISHAY DZ23C13-HE3_A-08
| Manufacturer | |
| MPN | DZ23C13-HE3_A-08 |
| LCSC Part # | C20569717 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 12.4V~13.65V 300mW 13V SOT-23(TO-236) Zener Diode Arrays RoHS |
| Datasheet | VISHAY DZ23C13-HE3_A-08 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@10V | |
| Impedance(Zzt) | 25Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 12.4V~13.65V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 110Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@10V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 25Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 12.4V~13.65V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 110Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard, nominal Zener voltage tolerance ±5%
- AEC-Q101 compliant versions available
- Per AEC-Q101, ESD capability: Human Body Model >8 kV, Machine Model >800 V
- Base P/N - E3: RoHS compliant, commercial grade
- Base P/N - HE3_A: RoHS compliant, AEC-Q101 compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1352 | $ 0.14 |
| 200+ | $ 0.054 | $ 10.80 |
| 500+ | $ 0.0522 | $ 26.10 |
| 1,000+ | $ 0.0513 | $ 51.30 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@10V | |
| Impedance(Zzt) | 25Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 12.4V~13.65V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 110Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23(TO-236) | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@10V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 25Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Zener Voltage(Range) | 12.4V~13.65V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 110Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Silicon planar Zener diode
- Zener voltage graded per international E24 standard, nominal Zener voltage tolerance ±5%
- AEC-Q101 compliant versions available
- Per AEC-Q101, ESD capability: Human Body Model >8 kV, Machine Model >800 V
- Base P/N - E3: RoHS compliant, commercial grade
- Base P/N - HE3_A: RoHS compliant, AEC-Q101 compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DZ23C13 | YANGJIE | Similar | SOT-23(TO-236) | 2,840 | $ 0.0347 | ||
| DZ23C13-7-F | DIODES | Similar | SOT-23 | 970 | $0.0752 $0.0928 | ||
| DZ23C12Q-7-F | DIODES | Similar | SOT-23-3 | 725 | $ 0.0997 | ||
| DZ23C13-G3-08 | VISHAY | Similar | SOT-23-3 | 0 | $ 0.0932 | ||
| DZ23C13-G3-18 | VISHAY | Similar | SOT-23-3 | 0 | $ 0.0932 |
5 more alternative parts.View all substitutes

