TE Connectivity 1600 EVX A D
| Manufacturer | |
| MPN | 1600 EVX A D |
| LCSC Part # | C20519366 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity 1600 EVX A D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | DC Filter | |
| Height | - | |
| Voltage - Input | 500V@DC | |
| Mounting Type | - | |
| Current Rating | 1.6kA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | DC Filter | |
| Height | - | |
| Voltage - Input | 500V@DC | |
| Mounting Type | - | |
| Current Rating | 1.6kA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A new series of high-voltage DC filters provides EMI attenuation for electric vehicle (EV) charging applications, designed in accordance with the IEC/EN 61851-23 standard for conductive charging systems for electric vehicles.
Features
AI Translation
- Advanced design with three high-voltage ratings (500V, 1000V, 1500V).
- Four high-attenuation performance grades — standard (with or without ground capacitors), medium, and high-performance EMI attenuation grades.
- Current ratings from 150A to 1600A.
- Designed to handle high power for 75kW to 2.4MW fast chargers.
- Performance options with different ground capacitances.
- Compliant with EV conductive charging system standard IEC/EN 61851-23.
- Supports UL 2202 EV charging system equipment standard.
- Compact form factor for easy installation.
Applications
AI Translation
- Level 3 and above EV fast charging applications (75kW to 2.4MW)
- Battery Energy Storage Solutions (BESS)
- Solar power conversion systems
- Power conversion systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1524.2422 | $ 1524.24 |
| 200+ | $ 1431.5675 | $ 286313.50 |
| 500+ | $ 1383.7303 | $ 691865.15 |
| 1,000+ | $ 1360.0927 | $ 1360092.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | DC Filter | |
| Height | - | |
| Voltage - Input | 500V@DC | |
| Mounting Type | - | |
| Current Rating | 1.6kA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | DC Filter | |
| Height | - | |
| Voltage - Input | 500V@DC | |
| Mounting Type | - | |
| Current Rating | 1.6kA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A new series of high-voltage DC filters provides EMI attenuation for electric vehicle (EV) charging applications, designed in accordance with the IEC/EN 61851-23 standard for conductive charging systems for electric vehicles.
Features
AI Translation
- Advanced design with three high-voltage ratings (500V, 1000V, 1500V).
- Four high-attenuation performance grades — standard (with or without ground capacitors), medium, and high-performance EMI attenuation grades.
- Current ratings from 150A to 1600A.
- Designed to handle high power for 75kW to 2.4MW fast chargers.
- Performance options with different ground capacitances.
- Compliant with EV conductive charging system standard IEC/EN 61851-23.
- Supports UL 2202 EV charging system equipment standard.
- Compact form factor for easy installation.
Applications
AI Translation
- Level 3 and above EV fast charging applications (75kW to 2.4MW)
- Battery Energy Storage Solutions (BESS)
- Solar power conversion systems
- Power conversion systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

