MACOM MAAL-011141-DIE
| Manufacturer | |
| MPN | MAAL-011141-DIE |
| LCSC Part # | C20344118 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18.5dB 5V~6V 0GHz~28GHz 1.4dB 17dBm 75mA RF Amplifiers RoHS |
| Datasheet | MACOM MAAL-011141-DIE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 18.5dB | |
| Voltage - Supply | 5V~6V | |
| Frequency Range | 0GHz~28GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | 1.4dB | |
| Features | - | |
| IP3 | 29.5dBm | |
| P1dB | 17dBm | |
| Current - Supply | 75mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 18.5dB | |
| Voltage - Supply | 5V~6V |
| Type | Description | |
|---|---|---|
| Frequency Range | 0GHz~28GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | 1.4dB | |
| Features | - | |
| IP3 | 29.5dBm | |
| P1dB | 17dBm | |
| Current - Supply | 75mA |
Introduction
MAAL-011141-DIE is an easy-to-use wideband low noise distributed amplifier die. It operates from DC to 28 GHz, providing 17 dB linear gain, 16 dBm P1dB, and 1.4 dB noise figure at 8 GHz. Input and output are fully matched to 50 Ω with typical return loss greater than 15 dB. The amplifier employs an active termination circuit, which achieves lower noise figure at the low-frequency end of the band compared to conventional resistive termination techniques. Fabricated using GaAs pHEMT process with full passivation for enhanced reliability.
Features
- Ultra-wideband performance
- Noise Figure: 1.4 dB @ 8 GHz
- High Gain: 17 dB @ 8 GHz
- Output Third-Order Intercept Point: 28 dBm @ 8 GHz
- Bias Voltage: VDD = 5-6 V
- Bias Current: IDSQ = 60-100 mA
- 50 Ω matched input/output
- Positive voltage supply only
- Die size: 2.99 × 1.5 × 0.1 mm
- RoHS compliant
Applications
- Test & Measurement
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 112.8613 | $ 112.86 |
| 200+ | $ 45.0324 | $ 9006.48 |
| 500+ | $ 43.5273 | $ 21763.65 |
| 1,000+ | $ 42.7841 | $ 42784.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 18.5dB | |
| Voltage - Supply | 5V~6V | |
| Frequency Range | 0GHz~28GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | 1.4dB | |
| Features | - | |
| IP3 | 29.5dBm | |
| P1dB | 17dBm | |
| Current - Supply | 75mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Packaging | - | |
| Input Return Loss | 15dB | |
| Operating Temperature | -40℃~+85℃ | |
| Gain | 18.5dB | |
| Voltage - Supply | 5V~6V |
| Type | Description | |
|---|---|---|
| Frequency Range | 0GHz~28GHz | |
| Output Return Loss | 15dB | |
| Noise Figure | 1.4dB | |
| Features | - | |
| IP3 | 29.5dBm | |
| P1dB | 17dBm | |
| Current - Supply | 75mA |
Introduction
MAAL-011141-DIE is an easy-to-use wideband low noise distributed amplifier die. It operates from DC to 28 GHz, providing 17 dB linear gain, 16 dBm P1dB, and 1.4 dB noise figure at 8 GHz. Input and output are fully matched to 50 Ω with typical return loss greater than 15 dB. The amplifier employs an active termination circuit, which achieves lower noise figure at the low-frequency end of the band compared to conventional resistive termination techniques. Fabricated using GaAs pHEMT process with full passivation for enhanced reliability.
Features
- Ultra-wideband performance
- Noise Figure: 1.4 dB @ 8 GHz
- High Gain: 17 dB @ 8 GHz
- Output Third-Order Intercept Point: 28 dBm @ 8 GHz
- Bias Voltage: VDD = 5-6 V
- Bias Current: IDSQ = 60-100 mA
- 50 Ω matched input/output
- Positive voltage supply only
- Die size: 2.99 × 1.5 × 0.1 mm
- RoHS compliant
Applications
- Test & Measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

