ProLabs SFP-BX1490-40-D-C
| Manufacturer | |
| MPN | SFP-BX1490-40-D-C |
| LCSC Part # | C20333397 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs SFP-BX1490-40-D-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This ZyXEL SFP-BX1490-40-D compatible SFP optical module delivers 1000Base-BX throughput over single-mode fiber (SMF) using an LC connector at 1310nm Tx/1490nm Rx wavelengths, with a reach of up to 40km. It is guaranteed to be 100% compatible with equivalent ZyXEL optical modules. This easy-to-install, hot-pluggable optical module has been programmed, uniquely serialized, and tested for data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- 1000Base-BX Ethernet
- 1x Fibre Channel
- Access (FTTx) and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 276.1544 | $ 276.15 |
| 200+ | $ 110.1881 | $ 22037.62 |
| 500+ | $ 106.5063 | $ 53253.15 |
| 1,000+ | $ 104.686 | $ 104686.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This ZyXEL SFP-BX1490-40-D compatible SFP optical module delivers 1000Base-BX throughput over single-mode fiber (SMF) using an LC connector at 1310nm Tx/1490nm Rx wavelengths, with a reach of up to 40km. It is guaranteed to be 100% compatible with equivalent ZyXEL optical modules. This easy-to-install, hot-pluggable optical module has been programmed, uniquely serialized, and tested for data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also present, allowing access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA). ProLabs optical modules are RoHS-compliant and lead-free.
Applications
- 1000Base-BX Ethernet
- 1x Fibre Channel
- Access (FTTx) and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

