Integra Optics, Inc. 3HE01389AA.0D5A1-IO
| Hersteller | |
| Herst.-Teilenr. | 3HE01389AA.0D5A1-IO |
| LCSC-Nr. | C20282905 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Fiber Optic Transceiver Modules RoHS |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Integra Optics, Inc. | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Integra Optics, Inc. |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The highest quality SFP transceivers in the manufacturing industry, designed for 100% interoperability with all OEM platforms. The first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, capable of scaling operations to handle orders of any size, ensuring every transceiver is properly coded and 100% tested.
Merkmale
KI-Übersetzung
- Operating data rate up to 1.25Gbps
- Transmission distance range from 80km to 160km
- ITU DWDM 100GHz channels 15–61 available
- 50GHz spacing available
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Digital diagnostic monitoring
- Compliant with SFP MSA standard
Anwendungen
KI-Übersetzung
- 1000Base-ZX, 1000Base-EZX
- Metro Ethernet and Carrier Ethernet networks
- Fibre Channel and CPRI
- Extended ZX optical links
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 822.9609 | $ 822.96 |
| 200+ | $ 772.9258 | $ 154585.16 |
| 500+ | $ 747.0963 | $ 373548.15 |
| 1,000+ | $ 734.3348 | $ 734334.80 |
Standardgehäuse10/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Integra Optics, Inc. | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Fiber Optic Transceiver Modules | |
| Hersteller | Integra Optics, Inc. |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The highest quality SFP transceivers in the manufacturing industry, designed for 100% interoperability with all OEM platforms. The first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, capable of scaling operations to handle orders of any size, ensuring every transceiver is properly coded and 100% tested.
Merkmale
KI-Übersetzung
- Operating data rate up to 1.25Gbps
- Transmission distance range from 80km to 160km
- ITU DWDM 100GHz channels 15–61 available
- 50GHz spacing available
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Digital diagnostic monitoring
- Compliant with SFP MSA standard
Anwendungen
KI-Übersetzung
- 1000Base-ZX, 1000Base-EZX
- Metro Ethernet and Carrier Ethernet networks
- Fibre Channel and CPRI
- Extended ZX optical links
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

