LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon FP75R12N2T4B86BPSA1 product image
Images for reference only

Infineon FP75R12N2T4B86BPSA1

Manufacturer
MPN
FP75R12N2T4B86BPSA1
LCSC Part #
C20190959
Packaging
-
Customer #
Key Attributes
75A 1.2kV FS (Field Stop) IGBT Modules RoHS
DatasheetInfineon FP75R12N2T4B86BPSA1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 201.2961$ 201.30
195+$ 80.319$ 15662.21
495+$ 77.6346$ 38429.13
1,005+$ 76.3079$ 76689.44
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/IGBT Modules
ManufacturerInfineon
Packaging-
Pd - Power Dissipation-
Td(off)260ns
Td(on)110ns
Current - Collector(Ic)75A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)160pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.8V
Gate Charge(Qg)570nC@15V
Vce Saturation(VCE(sat))2.15V
Reverse Recovery Time(trr)-
Switching Energy(Eoff)4.3mJ
Turn-On Energy (Eon)7.85mJ
Operating Temperature-40℃~+150℃
Input Capacitance(Cies)4.3nF
Output Capacitance(Coes)-

Features

AI Translation
  • Low switching losses
  • Low V<sub>CE</sub>(sat)
  • T<sub>vjop</sub> = 150°C
  • Positive temperature coefficient of V<sub>CE</sub>(sat)
  • Integrated NTC temperature sensor
  • Copper base plate
  • Soldering contact technology
  • Standard housing

Applications

AI Translation
  • Auxiliary inverter
  • Motor drive
  • Servo drive