SiTime SIT9501AE-02B1-2510-25.000000E
| Produttore | |
| Cod. Prod. | SIT9501AE-02B1-2510-25.000000E |
| Cod. LCSC | C20123652 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Oscillators RoHS |
| Scheda Tecnica | SiTime SIT9501AE-02B1-2510-25.000000E |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
SiT9501 is a differential ApexMEMS oscillator designed for low-jitter applications requiring standard frequencies from 25 MHz to 644.53125 MHz. In addition to standard differential signal types, the unique FlexSwing output driver delivers LVPECL-like performance with independent control of voltage swing and DC offset, simplifying interfaces to chipsets with non-standard input voltage requirements and eliminating all external source-bias resistors. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for an external dedicated LDO. The SiT9501 can be factory-programmed for specific combinations of frequency, stability, output signal type, voltage, and output enable function. This programmability allows designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, where each combination requires a custom part. The wide frequency range and programmability make this device well suited for communications, enterprise, and industrial applications that require a variety of frequencies and operate in noisy environments.
Caratteristiche
- Standard frequency range: 25 MHz to 644.53125 MHz
- Typical 45 fs RMS phase jitter for SerDes applications
- Typical PSNR of 9 fs/mV
- LVPECL, LVDS, HCSL, low-power HCSL, and FlexSwing output options
- Frequency stability: ±20, ±25, ±30, and ±50 ppm
- Wide temperature range: -40°C to 105°C
- Factory-programmable options with short lead times
- 1.8 V, 2.5 V, 3.3 V, and wide continuous supply voltage range options
- 2×1.6, 2.5×2, 3.2×2.5 mm² packages (contact SiTime for 7×5 and 5×3.2 mm² packages)
Applicazioni
- 400G/800G network equipment
- Optical modules
- Coherent optics
- Network switches, routers
- Industrial network equipment
- Test & measurement
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 12.3902 | $ 12.39 |
| 200+ | $ 4.9444 | $ 988.88 |
| 500+ | $ 4.7793 | $ 2389.65 |
| 1,000+ | $ 4.6983 | $ 4698.30 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Produttore | SiTime |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
SiT9501 is a differential ApexMEMS oscillator designed for low-jitter applications requiring standard frequencies from 25 MHz to 644.53125 MHz. In addition to standard differential signal types, the unique FlexSwing output driver delivers LVPECL-like performance with independent control of voltage swing and DC offset, simplifying interfaces to chipsets with non-standard input voltage requirements and eliminating all external source-bias resistors. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for an external dedicated LDO. The SiT9501 can be factory-programmed for specific combinations of frequency, stability, output signal type, voltage, and output enable function. This programmability allows designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, where each combination requires a custom part. The wide frequency range and programmability make this device well suited for communications, enterprise, and industrial applications that require a variety of frequencies and operate in noisy environments.
Caratteristiche
- Standard frequency range: 25 MHz to 644.53125 MHz
- Typical 45 fs RMS phase jitter for SerDes applications
- Typical PSNR of 9 fs/mV
- LVPECL, LVDS, HCSL, low-power HCSL, and FlexSwing output options
- Frequency stability: ±20, ±25, ±30, and ±50 ppm
- Wide temperature range: -40°C to 105°C
- Factory-programmable options with short lead times
- 1.8 V, 2.5 V, 3.3 V, and wide continuous supply voltage range options
- 2×1.6, 2.5×2, 3.2×2.5 mm² packages (contact SiTime for 7×5 and 5×3.2 mm² packages)
Applicazioni
- 400G/800G network equipment
- Optical modules
- Coherent optics
- Network switches, routers
- Industrial network equipment
- Test & measurement
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |