Lattice IM4A5-128/6410VNC-12VNI
| Manufacturer | |
| MPN | IM4A5-128/6410VNC-12VNI |
| LCSC Part # | C20050 |
| Packaging | TQFP-100(14x14) |
| Customer # | |
| Key Attributes | TQFP-100(14x14) FPGAs (Field Programmable Gate Array) |
| Datasheet | Lattice IM4A5-128/6410VNC-12VNI |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-100(14x14) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | TQFP-100(14x14) |
Introduction
The ispMACH 4A family offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost. The ispMACH 4A devices offer densities ranging from 32 to 512 macrocells with 100% utilization and 100% pin-out retention. The ispMACH 4A families offer 5-V (M4A5- xxx) and 3.3-V (M4A3-xxx) operation. ispMACH 4A products are 5-V or 3.3-V in-system programmable through the JTAG (IEEE Std. 1149.1) interface. JTAG boundary scan testing also allows product testability on automated test equipment for device connectivity. All ispMACH 4A family members deliver First-Time-Fit and easy system integration with pin-out retention after any design change and refit. For both 3.3-V and 5-V operation, ispMACH 4A products can deliver guaranteed fixed timing as fast as 5.0 ns tPD and 182 MHz fCNT through the SpeedLocking feature when using up to 20 product terms per output. The ispMACH 4A family offers 20 density-I/O combinations in Thin Quad Flat Pack (TQFP), Plastic Quad Flat Pack (PQFP), Plastic Leaded Chip Carrier (PLCC), Ball Grid Array (BGA), fine-pitch BGA (fpBGA), and chip-array BGA (caBGA) packages ranging from 44 to 388 pins. It also offers I/O safety features for mixed-voltage designs so that the 3.3-V devices can accept 5-V inputs, and 5-V devices do not overdrive 3.3-V inputs. Additional features include Bus-Friendly inputs and I/Os, a programmable power-down mode for extra power savings and individual output slew rate control for the highest speed transition or for the lowest noise transition.
Features
- High-performance, E²CMOS 3.3-V & 5-V CPLD families
- Flexible architecture for rapid logic designs
- Excellent First-Time-FitTM and refit feature
- SpeedLockingTM performance for guaranteed fixed timing
- Central, input and output switch matrices for 100% routability and 100% pin-out retention
- High speed — 5.0ns tPD Commercial and 7.5ns tPD Industrial — 182MHz fCNT
- 32 to 512 macrocells; 32 to 768 registers
- 44 to 388 pins in PLCC, PQFP, TQFP, BGA, fpBGA and caBGA packages
- Flexible architecture for a wide range of design styles
- D/T registers and latches
- Synchronous or asynchronous mode
- Dedicated input registers
- Programmable polarity
- Reset/ preset swapping
- Advanced capabilities for easy system integration
- 3.3-V & 5-V JEDEC-compliant operations
- JTAG (IEEE 1149.1) compliant for boundary scan testing 3.3-V & 5-V JTAG in-system programming
- PCI compliant (-5/-55/-6/-65/-7/-10/-12 speed grades)
- Safe for mixed supply voltage system designs
- Programmable pull-up or Bus-FriendlyTM inputs and I/Os
- Hot-socketing
- Programmable security bit
- Individual output slew rate control
- Advanced E²CMOS process provides high-performance, cost-effective solutions
- Lead-free package options
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.5642 | $ 7.56 |
| 10+ | $ 6.5061 | $ 65.06 |
| 30+ | $ 5.8613 | $ 175.84 |
| 96+ | $ 5.3199 | $ 510.71 |
Standard Packaging96/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | TQFP-100(14x14) |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice |
| Type | Description | |
|---|---|---|
| Packaging | TQFP-100(14x14) |
Introduction
The ispMACH 4A family offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost. The ispMACH 4A devices offer densities ranging from 32 to 512 macrocells with 100% utilization and 100% pin-out retention. The ispMACH 4A families offer 5-V (M4A5- xxx) and 3.3-V (M4A3-xxx) operation. ispMACH 4A products are 5-V or 3.3-V in-system programmable through the JTAG (IEEE Std. 1149.1) interface. JTAG boundary scan testing also allows product testability on automated test equipment for device connectivity. All ispMACH 4A family members deliver First-Time-Fit and easy system integration with pin-out retention after any design change and refit. For both 3.3-V and 5-V operation, ispMACH 4A products can deliver guaranteed fixed timing as fast as 5.0 ns tPD and 182 MHz fCNT through the SpeedLocking feature when using up to 20 product terms per output. The ispMACH 4A family offers 20 density-I/O combinations in Thin Quad Flat Pack (TQFP), Plastic Quad Flat Pack (PQFP), Plastic Leaded Chip Carrier (PLCC), Ball Grid Array (BGA), fine-pitch BGA (fpBGA), and chip-array BGA (caBGA) packages ranging from 44 to 388 pins. It also offers I/O safety features for mixed-voltage designs so that the 3.3-V devices can accept 5-V inputs, and 5-V devices do not overdrive 3.3-V inputs. Additional features include Bus-Friendly inputs and I/Os, a programmable power-down mode for extra power savings and individual output slew rate control for the highest speed transition or for the lowest noise transition.
Features
- High-performance, E²CMOS 3.3-V & 5-V CPLD families
- Flexible architecture for rapid logic designs
- Excellent First-Time-FitTM and refit feature
- SpeedLockingTM performance for guaranteed fixed timing
- Central, input and output switch matrices for 100% routability and 100% pin-out retention
- High speed — 5.0ns tPD Commercial and 7.5ns tPD Industrial — 182MHz fCNT
- 32 to 512 macrocells; 32 to 768 registers
- 44 to 388 pins in PLCC, PQFP, TQFP, BGA, fpBGA and caBGA packages
- Flexible architecture for a wide range of design styles
- D/T registers and latches
- Synchronous or asynchronous mode
- Dedicated input registers
- Programmable polarity
- Reset/ preset swapping
- Advanced capabilities for easy system integration
- 3.3-V & 5-V JEDEC-compliant operations
- JTAG (IEEE 1149.1) compliant for boundary scan testing 3.3-V & 5-V JTAG in-system programming
- PCI compliant (-5/-55/-6/-65/-7/-10/-12 speed grades)
- Safe for mixed supply voltage system designs
- Programmable pull-up or Bus-FriendlyTM inputs and I/Os
- Hot-socketing
- Programmable security bit
- Individual output slew rate control
- Advanced E²CMOS process provides high-performance, cost-effective solutions
- Lead-free package options
C20050 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |