LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata MYBSP0122BABFT+CB product image
Images for reference only

muRata MYBSP0122BABFT+CB

Manufacturer
MPN
MYBSP0122BABFT+CB
LCSC Part #
C20046478
Packaging
-
Customer #
Key Attributes
12V 37V~57V DC DC Converters RoHS
DatasheetmuRata MYBSP0122BABFT+CB
RoHS Compliance5 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.717$ 19.72
200+$ 7.8681$ 1573.62
500+$ 7.6046$ 3802.30
1,000+$ 7.4744$ 7474.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturermuRata
Packaging-
Output Voltage12V
Ripple Noise150mVp-p
Operating Temperature0℃~+70℃
Type-
Quiescent Supply Current3mA
Voltage - Supply37V~57V
Capacitive Load(Max)400uF
Number of Outputs1
Iout2.125A
Height10.55mm
Frequency - Switching220kHz
Isolation Voltage(Vrms)2.25kV
Conversion Efficiency92.5%
Output Power25.5W
FeaturesUnder Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Length22.4mm
Width35.5mm

Introduction

AI Translation

The MYBSP0122BABFT Series / MYBSP0055AABFT Series is an isolated, regulated, DC-DC converter for PoE PD that has an input range of 37 - 57Vdc with a typical efficiency of 92.5% (12Vout), and full 2250 Volt DC isolation. The MYBSP0122BABFT Series / MYBSP0055AABFT Series is ideal for IEEE 802.3at Compliant Devices. Module has self - protection features. These include input undervoltage lockout and output current limit. The outputs current limit is using the hiccup autorestart technique. And the module has detection and classification for compliant IEEE802.3at. MYBSP0122BABFT Series / MYBSP0055AABFT Series has three additional pins for Type2 PSE Indicator and Adapter ORing compared to MYBSP0122BABF / MYBSP0055AABF. The PoE system has a function called Maintain Power Signature (MPS). This function allows PSE to detect the input current of the PD module. The input current of the PD module requires 10 mA or more.

Features

AI Translation
  • Support IEEE802.3at class4
  • 25.5W DC - DC converter
  • Support Type2 PSE Indicator
  • Support Adapter ORing
  • 37 - 57V Input Voltage range
  • 22.4 x 35.5 x 10.55mm Size
  • 92.5% efficiency (typical, 12Vout)
  • Surface mount module
  • 2250Vdc Input - Output Isolation
  • Recognized UL 62368 - 1, 2nd Ed
  • Obtained IEC62368 - 1, 2nd Ed CB report