muRata LQP02HV4N7J02L
| Manufacturer | |
| MPN | LQP02HV4N7J02L |
| LCSC Part # | C20044713 |
| Packaging | 1005 |
| Customer # | |
| Key Attributes | FIXED IND 4.7nH 360mA 240mΩ 1005 |
| Datasheet | muRata LQP02HV4N7J02L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1005 | |
| Current Rating | 360mA | |
| Inductance | 4.7nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 240mΩ | |
| Q @ Frequency | 16@500MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1005 | |
| Current Rating | 360mA | |
| Inductance | 4.7nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 240mΩ | |
| Q @ Frequency | 16@500MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This reference specification applies to the LQP02HV□□□02□ series chip coils (chip inductors).
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1005 | |
| Current Rating | 360mA | |
| Inductance | 4.7nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 240mΩ | |
| Q @ Frequency | 16@500MHz | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 1005 | |
| Current Rating | 360mA | |
| Inductance | 4.7nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 240mΩ | |
| Q @ Frequency | 16@500MHz | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This reference specification applies to the LQP02HV□□□02□ series chip coils (chip inductors).
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

