LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI83408BDA-IF product image
Images for reference only

SKYWORKS SI83408BDA-IF

Manufacturer
MPN
SI83408BDA-IF
LCSC Part #
C20031497
Packaging
DFN-32(9x9)
Customer #
Key Attributes
0.7A DFN-32(9x9) Power Distribution Switches, Load Drivers RoHS
DatasheetSKYWORKS SI83408BDA-IF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7783$ 7.78
260+$ 3.1039$ 807.01
520+$ 3.0006$ 1560.31
1,040+$ 2.9497$ 3067.69
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerSKYWORKS
PackagingDFN-32(9x9)
FeaturesOvercurrent Protection;Over temperature protection;Undervoltage Protection;Fault detection and status indication;Electrostatic protection
Load Current0.7A
Total Power Dissipation(Pd)-

Introduction

AI Translation

The Si834x provides up to four isolated high-side or low-side switches with low R₀ₙ. These switches are ideal for driving resistive and inductive loads like solenoids, relays, and lamps commonly found in industrial control systems like Programmable Logic Controllers (PLC). Each switch is galvanically isolated for safety using Skyworks’ groundbreaking CMOS-based isolation technology, offering better reliability and performance than the traditional optocoupler-based isolation, including high Common-Mode Transient Immunity (CMTI) over 100 kV/μs. The logic interface supports low-power 2.25 V MCUs, while the switches offer a wide supply range of 9 V–32 V, ideal for industrial voltage levels. The switches are capable of providing 0.7 A to well over 2.5 A depending on product selection and load conditions. Each switch offers complete fault protection. An innovative multi-voltage clamp efficiently handles an unlimited amount of demagnetization energy (Eₐₛ). The overcurrent protection includes an Inrush Current Mode to drive loads like lamps. Additionally, the device power supplies are monitored, and the switches are safely constrained or shutdown on faults. Eight diagnostics are reported through the logic interface, offering an unprecedented level of details and control. Diagnostics are configured, monitored, and cleared via the Serial Peripheral Interface (SPI) or exposed on active-low, open-drain indicator pins for easy access and combination. Diagnostic communication is independent of switch control signals, with separate isolation channels and constant error checking, ensuring long-term reliability.

Features

AI Translation
  • High-side or low-side switch
  • Logic Supply: 2.25 V ± 5.5 V
  • Switch Supply: 9 V - 32 V
  • Fast (10 μs) update rate
  • High continuous current and low Rₒₙ
    • 4 channels: 700 mA [155 mΩ]
    • 2 channels: 1.25 A [78 mΩ]
    • 1 channel: 2.5 A (41 mΩ)
  • Unique multi-voltage output clamp
    • Unlimited demagnetization (Eₐₛ)
    • Efficient and fast turn-OFF
  • Inrush Current Mode: 8 A for 20 ms
  • Current-limited overload protection
  • Over-temperature protection
  • Undervoltage protected supplies
  • Up to eight different diagnostics
    • Multiple power supply reports
    • Over-current, over-temperature
    • Open-circuit warning
    • Communication error
  • Channel status indicators
  • Dedicated fault indicator
  • Disable outputs asynchronously
  • Control 128 channels via SPI
  • 1.5 kVᵣₘₛ safety-rated isolation
  • Transient immunity > 100 kV/μs
  • Compliant to IEC 61131-2
  • Compact 9 x 9 DFN-32 package
  • 3 kV ESD Protection
  • -40 to 125 ℃ operating temperature

Applications

AI Translation
  • Programmable logic controllers
  • Industrial data acquisition
  • Motion controllers
  • Smart solid-state relays