Banner Engineering QT50R-EU-AF2UQP
| Manufacturer | |
| MPN | QT50R-EU-AF2UQP |
| LCSC Part # | C19857794 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Sensors |
| Datasheet | Banner Engineering QT50R-EU-AF2UQP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | Banner Engineering |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The R-GAGE sensor transmits a focused beam of high-frequency radio waves from an internal antenna. A portion of the transmitted energy is reflected back to the receiving antenna. Signal processing electronics determine the distance from the sensor to the object based on the time delay of the return signal. The sensor can be configured with two independent sensing zones. Both sensing zones are factory preset to default distances; they can be reconfigured to different distances using the DIP switches on the back of the sensor. The sensor is plug-and-play and ready for immediate operation. Sensitivity is factory pre-calibrated, assuming no obstructions within the sensing zones. Sensitivity can be adjusted using the DIP switches.
Features
- High-sensitivity radar with detection range up to 24 meters for reliable target detection
- Analog or discrete output for measurement and detection applications
- FMCW radar capable of detecting both moving and stationary objects
- Adjustable sensing zone with two detection areas, ignoring objects beyond the set point
- Rugged IP67 housing, operating in wind, rain, snow, fog, humidity, temperature extremes, and varying light conditions
- Easy setup and configuration of range, sensitivity, and output via simple DIP switches
- Sensor operates in the ISM band, no special license required
Applications
- Industrial Inspection
- Object Measurement
- Environmental Monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2233.9574 | $ 2233.96 |
| 200+ | $ 2098.1326 | $ 419626.52 |
| 500+ | $ 2028.0219 | $ 1014010.95 |
| 1,000+ | $ 1993.3785 | $ 1993378.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | Banner Engineering | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | Banner Engineering |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The R-GAGE sensor transmits a focused beam of high-frequency radio waves from an internal antenna. A portion of the transmitted energy is reflected back to the receiving antenna. Signal processing electronics determine the distance from the sensor to the object based on the time delay of the return signal. The sensor can be configured with two independent sensing zones. Both sensing zones are factory preset to default distances; they can be reconfigured to different distances using the DIP switches on the back of the sensor. The sensor is plug-and-play and ready for immediate operation. Sensitivity is factory pre-calibrated, assuming no obstructions within the sensing zones. Sensitivity can be adjusted using the DIP switches.
Features
- High-sensitivity radar with detection range up to 24 meters for reliable target detection
- Analog or discrete output for measurement and detection applications
- FMCW radar capable of detecting both moving and stationary objects
- Adjustable sensing zone with two detection areas, ignoring objects beyond the set point
- Rugged IP67 housing, operating in wind, rain, snow, fog, humidity, temperature extremes, and varying light conditions
- Easy setup and configuration of range, sensitivity, and output via simple DIP switches
- Sensor operates in the ISM band, no special license required
Applications
- Industrial Inspection
- Object Measurement
- Environmental Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

